Omron A22 Control Station Enclosure -

Subtotal (1 unit)*

₩104,400.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 17일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩104,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-5315
제조사 부품 번호:
A22Z-B101
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Series

A22

Product Type

Control Station Enclosure

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Omron A22 Series Control Station Enclosure, IP65, -20 to +70°C Operating Temperature Range - A22Z-B101


This control station enclosure is designed for robust applications requiring a weatherproof control box. The enclosure offers an IP65 rating, ensuring protection against dust and water ingress while operating in extreme temperatures from -20°C to +70°C. With durable construction, it is an ideal solution for industrial control stations, ensuring reliable performance in automation settings.

Features & Benefits


• Constructed to endure challenging industrial environments

• Compatible with various automation control systems

• Designed specifically for easy mounting and wiring

• Enhances equipment longevity and reduces maintenance needs

Applications


• Utilised in outdoor electrical control installations

• Ideal for panel-mounted automation components

• Serves in industrial environments with high humidity or dust

• Used for secure housing of electrical control devices

• Suitable for harsh temperature environments in manufacturing

What type of environmental conditions can this enclosure withstand?


The enclosure is built to endure harsh conditions with an IP65 rating, protecting against moisture and dust, ensuring longevity in varying environments.

How does the temperature range affect its application?


With a maximum operating temperature of +70°C and a minimum of -20°C, it suits various industrial applications that encounter extreme temperatures, maintaining operational efficiency.

What makes this enclosure suitable for industrial settings?


The robust design and sealing features provide durability and reliability, making it ideal for use in factories, outdoor settings, and environments where dust and moisture are prevalent.

Can this enclosure accommodate different electrical connections easily?


Yes, it is designed for straightforward mounting and enables efficient wiring configurations, optimising operational time during installation and maintenance.

관련된 링크들