Lapp H05-RRF Control Cable, 2 Cores 16, Unscreened, 100 m, Black Rubber Sheath
- RS 제품 번호:
- 288-6611
- 제조사 부품 번호:
- 1600205
- 제조업체:
- Lapp
Subtotal (1 reel of 100 metres)*
₩598,140.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩598,140.00 | ₩5,982.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-6611
- 제조사 부품 번호:
- 1600205
- 제조업체:
- Lapp
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lapp | |
| Product Type | Control Cable | |
| Series | H05-RRF | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Rubber | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | HAR-certified, EAC Certified, CE marked | |
| Maximum Operating Temperature | 60°C | |
| American Wire Gauge | 16 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lapp | ||
Product Type Control Cable | ||
Series H05-RRF | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Jacket Material Rubber | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals HAR-certified, EAC Certified, CE marked | ||
Maximum Operating Temperature 60°C | ||
American Wire Gauge 16 | ||
- COO (Country of Origin):
- IT
The Lapp tough rubber seated TRS cable for use on hand tools and light weight workshop tools subject to light to medium stress in dry and damp conditions. It has 2 cores and 1.5 sq.mm cross sectional area of the conductor.
Cable is conform to the low voltage directive
Cable meets the substance specific requirements of RoHS
관련된 링크들
- Lapp OLFLEX CRANE F Control Cable, 7 Cores 16, Unscreened, Black Rubber Sheath
- Lapp H05BQ-F Control Cable, 2 Cores 18, Unscreened, Orange Polyurethane Sheath
- Lapp H05BQ-F Control Cable, 3 Cores 18, Unscreened, Orange Polyurethane Sheath
- Lapp 16001 Control Cable, 7 Cores 14 AWG, Unscreened, 100 m, Black Rubber Sheath
- Lapp H05-RRF 4 Core, Black Power Cable 60 °C, 100 m Rubber
- Lapp H05-RRF 3 Core, Black Power Cable 60 °C, 100 m Rubber
- Lapp OLFLEX HEAT 180 EWKF Control Cable, 2 Cores 20 AWG, Unscreened, Black Silicone Rubber Sheath
- Lapp H05VV5-F Control Cable, 3 Cores 18 AWG, Unscreened, 100 m, Grey Polyvinyl Chloride Sheath