Lapp ÖLFLEX FD 90 Control Cable, 1 Cores 70mm², Unscreened, 100 m, Black PVC Sheath

Subtotal (1 reel of 50 metres)*

₩3,632,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩3,632,800.00₩72,656.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
283-2189
제조사 부품 번호:
26617
제조업체:
Lapp
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lapp

Series

ÖLFLEX FD 90

Product Type

Control Cable

Number of Cores

1

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Black

Screened/Unscreened

Unscreened

Cable Length

100m

Conductor Type

Extra Fine

Standards/Approvals

AWM Style 10107, UL 758 (File No. E63634) AWM I A/B, II A/B, C22.2 No. 210-15

Maximum Operating Temperature

90°C

Cable CSA

70mm²

COO (Country of Origin):
DE

LAPP 26617 Series Control Cable, 70 mm² Cross Sectional Area, 600V Voltage Rating - 26617


This control cable is Ideal for various industrial applications, featuring a 70 mm² cross-sectional area and one core. With a robust PVC outer sheath and a maximum temperature rating of +80°C, it is suitable for flexible use and fixed installations under medium mechanical loads. The cable's outer diameter measures 18.3mm, making it suitable for efficient wiring in confined spaces.

Features & Benefits


• Flame retardant properties enhance safety standards

• Unscreened design allows for versatile installation options

• Bare copper conductors provide excellent conductivity

• Rated for 600V, suitable for demanding power usage

• Flexible usability in various temperature conditions

Applications


• Used for wiring in switch cabinets

• Suitable for power circuits of servomotors

• Ideal for automated movements in machinery

• Utilised in automotive test systems

• Appropriate for outdoor installations under specified temperatures

What is the minimum bending radius for installation?


The minimum bending radius is three times the cable diameter for fixed installations. This allows for safe and effective routing of the cable.

Can this cable be used in both dry and wet areas?


Yes, it is designed to function effectively in both dry and damp environments, ensuring reliable performance in various conditions.

How resistant is it to oils and chemicals?


The control cable shows increased resistance to oils, making it suitable for applications where exposure to oil is possible, maintaining integrity at temperatures up to +80°C.

What type of conductor material is used in this cable?


It features bare copper conductors that conform to IEC standards, ensuring high electrical performance and reliable connectivity.

관련된 링크들