Lapp ÖLFLEX 191 CY Control Cable, 7 Cores 18 AWG, 100 m, Screened Stranded, Grey Polyvinyl Chloride Sheath
- RS 제품 번호:
- 276-0960
- 제조사 부품 번호:
- 0011183
- 제조업체:
- Lapp
Subtotal (1 reel of 100 metres)*
₩1,138,340.00
제조사가 재고 비축중
- 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩1,138,340.00 | ₩11,384.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-0960
- 제조사 부품 번호:
- 0011183
- 제조업체:
- Lapp
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX 191 CY | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL AWM Style 21098 (File No. 63634), CSA AWM I A/B, II A/B (File No. LL 53776) | |
| American Wire Gauge | 18AWG | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX 191 CY | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL AWM Style 21098 (File No. 63634), CSA AWM I A/B, II A/B (File No. LL 53776) | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- FR
The Lapp Screened oil resistant control cables for the European, Northern American and Canadian market for occasional flexible use and fixed installation subject to normal mechanical load conditions. They are also suitable for use in dry, damp or wet areas. If using outdoors, observe the indicated temperature range and use with UV protection.
Flammability retardant
Minimum bending radius
DIN EN 50525 2 51 standard
Oil resistant
관련된 링크들
- Lapp ÖLFLEX EB CY Control Cable, 5 Cores 20 AWG, 50 m, Screened Stranded, Blue Polyvinyl Chloride Sheath
- Lapp ÖLFLEX EB CY Control Cable, 3 Cores 16 AWG, 50 m, Screened Stranded, Blue Polyvinyl Chloride Sheath
- Lapp ÖLFLEX EB CY Control Cable, 4 Cores 20 AWG, 50 m, Screened Stranded, Blue Polyvinyl Chloride Sheath
- Lapp ÖLFLEX STATIC CY Control Cable, 1 Cores 1 AWG, 100 m, Screened Stranded, Black Polyvinyl Chloride Sheath
- Lapp ÖLFLEX EB CY Control Cable, 2 Cores 16 AWG, 50 m, Screened Stranded, Blue Polyvinyl Chloride Sheath
- Lapp ÖLFLEX EB CY Control Cable, 5 Cores 16 AWG, 50 m, Screened Stranded, Blue Polyvinyl Chloride Sheath
- Lapp ÖLFLEX EB CY Control Cable, 3 Cores 20 AWG, 50 m, Screened Stranded, Blue Polyvinyl Chloride Sheath
- Lapp ÖLFLEX EB CY Control Cable, 7 Cores 20 AWG, 50 m, Screened Stranded, Blue Polyvinyl Chloride Sheath