Lapp Servo Motor Cable, 4 Cores, Screened, 50 m, Black Polyvinyl Chloride Sheath
- RS 제품 번호:
- 270-0927
- 제조사 부품 번호:
- 1133517
- 제조업체:
- Lapp
Subtotal (1 reel of 50 metres)*
₩1,355,720.00
일시적 품절
- 2027년 1월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩1,355,720.00 | ₩27,114.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-0927
- 제조사 부품 번호:
- 1133517
- 제조업체:
- Lapp
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lapp | |
| Product Type | Motor Cable | |
| Series | Servo | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Standards/Approvals | RoHS, IEC 60332, EU (2014/35/EU), EN 13501-6, DIN VDE, CE | |
| Maximum Operating Temperature | 90°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lapp | ||
Product Type Motor Cable | ||
Series Servo | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Standards/Approvals RoHS, IEC 60332, EU (2014/35/EU), EN 13501-6, DIN VDE, CE | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- IT
The Lapp control cable has double shielded low capacitance supply cables of flexible design. With halogen free outer sheath and XLPE core insulation. They are Ideal for frequency converters operated three phase motors of small medium and large size. The cables are suitable for use in dry and damp rooms. Permanent outdoor use is possible if the indicated temperature range is observed. At room temperature they are largely resistant to acids, alkalis and certain oils. They are suitable for occasional flexible use and fixed installation under normal mechanical stress.
Cable has 4 core with twisted together in one layer
Double screening with aluminium coated plastic foil and braid of tinned copper wires
Halogen free compound
Outer sheath is flexible at low temperatures
관련된 링크들
- Lapp OLFLEX Control Cable, 3 Cores, Screened, 100 m, Black Polyvinyl Chloride Sheath
- Lapp OLFLEX Control Cable, 4 Cores, Screened, 50 m, Black Polyvinyl Chloride Sheath
- Lapp OLFLEX Control Cable, 3 Cores, Screened, 50 m, Black Polyvinyl Chloride Sheath
- Lapp Servo Motor Cable, 4 Cores, Screened, 10 m, Black Low Smoke Free Halogen Sheath
- Lapp Servo Motor Cable, 4 Cores, Screened, 50 m, Black Low Smoke Free Halogen Sheath
- Lapp CY Control Cable, 4 Cores 19, Screened Stranded, Silver Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable, 3 Cores 16, Screened Stranded, Silver Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable, 18 Cores 22, Screened, 100 m, Grey Polyvinyl Chloride Sheath