Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores 12 AWG, Screened, 30 m, Grey PVC Sheath

Subtotal (1 reel of 30 metres)*

₩1,836,900.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 8월 24일 부터 90 개 단위 배송
  • 추가로 2027년 9월 07일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
30 +₩61,230.00₩1,836,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-1979
제조사 부품 번호:
2444C SL005
제조업체:
Alpha Wire
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

2

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

30m

Outside Diameter

8.76mm

Voltage

150V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

UL, CE, CSA

Hazardous Area Certification

No

Fire Behaviour

FT4

American Wire Gauge

12AWG

Size of Strands

30AWG

Core Strands

65 x 30AWG

Number of Strands

65

Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.

Audio systems: speakers, microphones, intercoms

Broadcast and studio

Data transmission: RS-232, 422, 485

CAD/CAM

Computer peripherals

Business machines

Security systems: alarms, cameras, sensors

Control systems

Instrumentation systems

Point-of-sale systems

Banking systems

관련된 링크들