Alpha Wire 5535 Cable, 5 Cores, 1.5mm² 16 AWG, 1000 ft, Grey Polyvinyl Chloride Sheath
- RS 제품 번호:
- 105-456
- 제조사 부품 번호:
- 5535 SL001
- 제조업체:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
₩26,577,960.00
제조사가 재고 비축중
- 2027년 3월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩26,577,960.00 | ₩87,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 105-456
- 제조사 부품 번호:
- 5535 SL001
- 제조업체:
- Alpha Wire
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Alpha Wire | |
| Series | 5535 | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Cable Length | 1000ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | CE: EU Directive 2011/65/EU(RoHS2), CE: EU Low Voltage Directive 2014/35/EU, EU Directive 2015/863/EU, IEC, REACH, RoHS | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 16AWG | |
| Fire Behaviour | EN 60332-2, EN 60332-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Alpha Wire | ||
Series 5535 | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Cable Length 1000ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals CE: EU Directive 2011/65/EU(RoHS2), CE: EU Low Voltage Directive 2014/35/EU, EU Directive 2015/863/EU, IEC, REACH, RoHS | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 16AWG | ||
Fire Behaviour EN 60332-2, EN 60332-1 | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
관련된 링크들
- Alpha Wire 5535 Cable, 5 Cores, 1.5mm² 16 AWG, 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5535 Cable, 5 Cores, 1.5mm² 16 AWG, 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5534 Cable, 4 Cores, 1.5mm² 16 AWG, 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5697 Cable, 4 Cores, 0.14mm² 26 AWG, 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6520 Cable, 7 Cores, 4mm² 12 AWG, Screened, 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6520 Cable, 4 Cores, 4mm² 12 AWG, Unscreened, 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6520 Cable, 5 Cores, 4mm² 12 AWG, Unscreened, 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5947 Cable, 6 Cores, 0.08mm² 28 AWG, 1000 ft, Grey Polyvinyl Chloride Sheath