Alpha Wire 5450 Cable, 3 Cores, 2.5mm² 14 AWG, Screened, 500 ft, Grey Polyvinyl Chloride Sheath
- RS 제품 번호:
- 105-447
- 제조사 부품 번호:
- 5450/3 SL002
- 제조업체:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
₩13,043,460.00
제조사가 재고 비축중
- 2027년 2월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩13,043,460.00 | ₩85,252.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 105-447
- 제조사 부품 번호:
- 5450/3 SL002
- 제조업체:
- Alpha Wire
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Alpha Wire | |
| Series | 5450 | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 0.448in | |
| Cable Length | 500ft | |
| Voltage | 600Vrms | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA, EN 60332-2, IEC EN 60332-1, REACH, RoHS, UL | |
| Hazardous Area Certification | No | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | EN 60332-1, EN 60332-2 | |
| American Wire Gauge | 14AWG | |
| 모두 선택 | ||
|---|---|---|
브랜드 Alpha Wire | ||
Series 5450 | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 0.448in | ||
Cable Length 500ft | ||
Voltage 600Vrms | ||
Conductor Type Stranded | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA, EN 60332-2, IEC EN 60332-1, REACH, RoHS, UL | ||
Hazardous Area Certification No | ||
Cable CSA 2.5mm² | ||
Fire Behaviour EN 60332-1, EN 60332-2 | ||
American Wire Gauge 14AWG | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
관련된 링크들
- Alpha Wire 5450 Cable, 2 Cores, 2.5mm² 14 AWG, Screened, 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5450 Cable, 7 Cores, 2.5mm² 14 AWG, Screened, 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5450 Cable, 4 Cores, 2.5mm² 14 AWG, Screened, 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5450 Cable, 12 Cores, 2.5mm² 14 AWG, Screened, 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5450 Cable, 3 Cores, 2.5mm² 14 AWG, Screened, 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5450 Cable, 4 Cores, 2.5mm² 14 AWG, Screened, 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5450 Cable, 7 Cores, 2.5mm² 14 AWG, Screened, 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5450 Cable, 5 Cores, 2.5mm² 14 AWG, Screened, 100 ft, Grey Polyvinyl Chloride Sheath