Desco Europe 240V ac 19656 ESD Continuous Monitor
- RS 제품 번호:
- 241-2112
- 제조사 부품 번호:
- 19656
- 제조업체:
- Desco Europe
Subtotal (1 unit)*
₩731,520.00
일시적 품절
- 2027년 3월 02일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩731,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 241-2112
- 제조사 부품 번호:
- 19656
- 제조업체:
- Desco Europe
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Desco Europe | |
| Product Type | ESD Continuous Monitor | |
| Voltage | 240V ac | |
| Number of Operators | 2 | |
| Height | 28mm | |
| Length | 72mm | |
| Number of Worksurfaces | 1 | |
| Width | 130mm | |
| Parking Station | Yes | |
| Mat Monitoring | Yes | |
| Termination Type | 10 mm Snap | |
| EOS Detection | No | |
| Standards/Approvals | ANSI/ESD S20.20 | |
| EN 61340-5-1 Compliant | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Desco Europe | ||
Product Type ESD Continuous Monitor | ||
Voltage 240V ac | ||
Number of Operators 2 | ||
Height 28mm | ||
Length 72mm | ||
Number of Worksurfaces 1 | ||
Width 130mm | ||
Parking Station Yes | ||
Mat Monitoring Yes | ||
Termination Type 10 mm Snap | ||
EOS Detection No | ||
Standards/Approvals ANSI/ESD S20.20 | ||
EN 61340-5-1 Compliant No | ||
- COO (Country of Origin):
- US
The Desco Europe dual operator continuous monitor is a workstation continuous monitor. It continuously monitors the path-to-ground integrity of two operators and one ESD work surface. Mounting tabs make it suitable to install in workbench or equipment settings, and the visual status display can be placed to increase alarm visibility. It may be connected to the power relay accessory to control power to electronic devices at the workbench dependent on the continuous monitor's status. The dual operator continuous monitor is designed with wave distortion technology to provide stable continuous monitoring of the path-to-ground and presence of 1 megaohm resistance of an operators wrist strap.
Continuously monitors the path-to-ground integrity of two operators and one ESD work surface Alarms when the operator unintentionally disconnects from the monitor or the connection between the banana plug and monitors jack is intermittent Indicates the 8 second delay to disconnect and park the operator wrist cord Displays the operators and work surface status illuminates red when intermittent or failed connection occurs Disables the work surface monitor circuit when used in areas where there is no ESD work surface Sets the audible alarm volume from loud to louder
관련된 링크들
- Desco Europe 24V 19652 ESD Continuous Monitor
- Desco Europe 220V ac CT-8051-3 ESD Continuous Monitor EN 61340-5-1 Compliant
- Desco Europe 240V ac CWE-25212 Monitor EN 61340-5-1 Compliant
- Desco Europe 240V ac CWE-25210 Monitor EN 61340-5-1 Compliant
- ESD Continuous Monitor 24V ac
- SCS 240V 770733 Charge Detection ESD Continuous Monitor
- SCS 240V CTC334-WW Charge Detection ESD Continuous Monitor
- Desco Europe Surface ESD Tester