Tempo 1300 Series Cable Joint

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 kit)*

₩371,500.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 24일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Kit(s)
Per Kit
절감
1 - 4₩371,500.00-
5 +₩360,420.002%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
428-2672
Distrelec 제품 번호:
304-27-646
제조업체:
Tempo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tempo

Kit Type

Cable Joint

Product Type

Connector Tool Kit

Series

1300

Standards/Approvals

RoHS

CoaxReady™ Deluxe Kit


From Paladin, the CoaxReady™ Deluxe tool kit designed for LAN/Ethernet, video and CATV installation. The CoaxReady™ tool kit is ideal for preparing, terminating and testing most coaxial cabling systems. The high-quality kit provides networking specialists with a range of professional tools ensuring seamless preparation and installation.

All supplied in a durable zipped case and carrying strap, the CoaxReady™ kit ensures you have all the right tools available and close at hand.

Features and Benefits


• Quality tools for professional results

• Ergonomically designed for optimal comfort

• Constructed from high-quality materials

• Suitable for LAN/Ethernet, video and CATV installations

• Supplied in a tough, zipped case with a convenient carrying strap

What’s included in the CoaxReady™ Deluxe tool kit?


KT8 Professional Round Cable Cutter


Robustly designed cable cutter suitable for solid, stranded and flexible cables up to 16mm² 6 AWG. Manufactured from high-quality materials ensuring long life.

Features and Benefits


• Ergonomically designed for optimal comfort

• Textured handles and safety hand stops to prevent any slips

• Outlined blades for two-conductor sizes

• Accurate cutting

• Blades can be sharpened with a suitably sized round file

Cable Strippers


1 x LC CST Standard Cable Stripper

2 and 3 level adjustable coaxial cable stripper suitable for use with RG58, RG58, RG62 AU, and RG6 cables.

1 x LC CST Mini Cable Stripper

2 and 3 level adjustable coaxial cable stripper for use with RG178, RG179, RG188, AT&T 735 (A), NT-735, Belden 1855A and 8218, RG180, RG187, RG188A and RG405 cables

Features and Benefits


• Removes outer jacket, shielding braid and inner dielectric in one single action

• Self-regulating tension

• Adjustable cutting depth on each blade for varying cable thicknesses

• Pre-set for the most common strip lengths

Crimp Tool Frame


1 X 1300 Series crimp tool frame

Crimp tool frame with a fully ratcheting action and built-in safety release. Featuring EZI-Change™ die screws enabling rapid die changes.

Features and Benefits


• Ergonomic handles for optimal comfort

• Constructed from high-quality tough materials

• Produces precise and accurate terminations

Die Sets


Robust, interchangeable dies manufactured from heat-treated carbon steel for a long life.

1 x 2045 RG-6, RG6 Quad Die, Crimp ALL/8000 & 1300 Series

1 x 2649 HDTV BNC TNC CATV F True 75-ohm RG59 RG56

1 x 2653 SMA/SMB Mini 59 BNC and TNC, Mini-UHF RG58 RG174

LAN and A/V Cable-Check™


A compact, handheld network and coaxial tester offering automatic scanning. The combination A/V checker allows you to quickly check cable installations as well as patch cords.

Features and Benefits


• Tests patch cords and networks identifying good connections, opens, shorts or cross-connections

• Connections: RJ45 UTP and STP F coaxial

• Identifies both data and telephone connections

• Battery operated

• CATV-F (male) to BNC (female) Adapter

Applications


Coaxial cable and network test kits are used in a wide range of industrial and domestic applications. They enable network engineers, installation specialists and technicians to perform essential tests on network and RF cables. Some of the most common are

• Data centres

• Network hubs and racks

• LAN (Local Area Network)

• CATV (Community Access Television)

• Ethernet installers

관련된 링크들