RS PRO 60 mm Bright Zinc Steel Coupling Nut, M20

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 10 units)*

₩73,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
1 - 4₩73,360.00₩7,336.00
5 +₩60,380.00₩6,038.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
276-572
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Coupling Nut

Thread Size

M20

Length

60mm

Material

Steel

Finish

Bright Zinc

Standards/Approvals

DIN 6334

Thread Standard

G

Thread Direction

Right Hand

COO (Country of Origin):
CN

RS PRO Coupling Nuts


From the trusted RS PRO brand, these hexagonal connecting nuts can be used as spacers or to connect threaded rods. Their hexagonal shape means they can be manipulated with appropriate wrenches to tighten and loosen as needed. These coupling nuts are plated with bright zinc, allowing for a degree of protection against corrosion.

Available in various metric sizes and coatings;


• 276-522 is an M6 x 18mm zinc plated steel coupling nut;• 276-538 is an M8 x 24mm zinc plated steel coupling nut;• 276-544 is an M10 x 30mm zinc plated steel coupling nut;• 825-269 is an M6 x 18mm stainless steel coupling nut;• 825-275 is an M8 x 24mm stainless steel coupling nut;• 825-297 is an M12 x 36mm stainless steel coupling nut

Features and Benefits


• Hexagonal coupling nut;• Bright zinc plated steel;• Ideal for rod assembly and component spacing

Applications


Hex coupling nuts are a highly versatile fastener and feature a continuous thread that can accommodate screws or rods from either end. Whether used to connect flexible threaded rods in camping tents or trampolines or as a connector spacer in PCB applications to separate components from the board, coupling nuts can provide a robust point of contact in a variety of constructions.

Why RS PRO?


RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

관련된 링크들