RS PRO Mounting Bracket, Connecting Component, Groove Size 10 mm

Subtotal (1 Bag of 10 units)*

₩27,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩27,080.00₩2,708.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
276-8193
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Connecting Component

Connector Type

Mounting Bracket

Compatible Groove Size

10 mm

Material

Polyimide

Structural Element Type

Connector Bracket, Joint

Length

22mm

Standards/Approvals

No

Series

RS PRO

COO (Country of Origin):
DE

RS PRO Cross Cable Binder Block - Slot10


Use this RS PRO Cable Bracket to securely attach cables to aluminium profiles in two orientations by inserting them into the slot with a quick quarter turn. This cross cable binder block is designed for fastening individual cables using cable fasteners and is perfect for installation behind panels or screens. It's particularly well-suited for use with slotted aluminium profiles.

Features and Benefits


  • Cross cable binder block for fastening individual cables with cable fasteners

  • For use behind panels or screens

  • Ideal for use in 10mm slotted aluminium profile

  • Specification


  • Material: Polyamide

  • Rotation: 90°

  • Colour: Black

  • Length: 22 mm

  • Height: 11 mm

  • Overall Width: 22 mm

  • For Slot Width: 10 mm

  • Application


  • Aluminium profiles

  • RS Structural system

  • 관련된 링크들