Elesa M8 2-Way Connector, Connecting Component, Groove Size 30 mm, Tube Size 30 mm
- RS 제품 번호:
- 252-7167
- 제조사 부품 번호:
- 600801-C9
- 제조업체:
- Elesa
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 252-7167
- 제조사 부품 번호:
- 600801-C9
- 제조업체:
- Elesa
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Elesa | |
| Connector Type | 2-Way Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 30 mm | |
| Thread Size | M8 | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 135mm | |
| Compatible Tube Size | 30 mm | |
| Standards/Approvals | RoHS | |
| Series | TCC-AP-AP | |
| 모두 선택 | ||
|---|---|---|
브랜드 Elesa | ||
Connector Type 2-Way Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 30 mm | ||
Thread Size M8 | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Structural Element Type Fixing & Connection Element | ||
Length 135mm | ||
Compatible Tube Size 30 mm | ||
Standards/Approvals RoHS | ||
Series TCC-AP-AP | ||
The Elesa makes this hinged joints with clamps.
Glass-fibre reinforced polyamide based (PA) technopolymer material
The product is RAL 9005 (C9) black color or grey RAL 7040 (C33) color
This clamp is use for tubes with a diameter of 30 ± 0.2 mm
관련된 링크들
- Elesa M8 Clamp, Connecting Component, Groove Size 30 mm, Tube Size 30 mm
- Elesa M8 Base Clamp, Connecting Component, Groove Size 30 mm, Tube Size 30 mm
- Elesa 2-Way Connector, Connecting Component, Groove Size 18 mm, Tube Size 30 mm
- Elesa M8 2-Way Connector, Connecting Component, Groove Size 30 mm, Tube Size 30 mm
- Elesa M8 3-Way Connector, Connecting Component, Groove Size 30 mm, Tube Size 30 mm
- Elesa M6 2-Way Connector, Connecting Component, Groove Size 30 mm, Tube Size 20 mm
- Elesa M6 2-Way Connector, Connecting Component, Groove Size 30 mm, Tube Size 25 mm
- Elesa Base Clamp, Connecting Component, Groove Size 18 mm, Tube Size 18 mm