MG Chemicals Colourless Solvent Conformal Coating, 125 ml Bottle, -20 °C min, 40 °C max
- RS 제품 번호:
- 159-287
- 제조사 부품 번호:
- 408C-125ML
- 제조업체:
- MG Chemicals
Subtotal (1 unit)*
₩14,480.00
재고있음
- 20 개 단위 배송 준비 완료
- 추가로 2026년 12월 07일 부터 20 개 단위 배송
- 추가로 2026년 12월 28일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩14,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 159-287
- 제조사 부품 번호:
- 408C-125ML
- 제조업체:
- MG Chemicals
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MG Chemicals | |
| Package Size | 125 ml | |
| Product Type | Conformal Coating | |
| Package Type | Bottle | |
| Application | Rubber | |
| Product Form | Liquid | |
| Base Material | Solvent | |
| Colour | Colourless | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS | |
| Trade Name | Rubber Renue | |
| 모두 선택 | ||
|---|---|---|
브랜드 MG Chemicals | ||
Package Size 125 ml | ||
Product Type Conformal Coating | ||
Package Type Bottle | ||
Application Rubber | ||
Product Form Liquid | ||
Base Material Solvent | ||
Colour Colourless | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals RoHS | ||
Trade Name Rubber Renue | ||
- COO (Country of Origin):
- CA
The MG Chemicals Rubber Renue that restores old rubber parts that have hardened and lost their tackiness and flexibility. It causes the rubber to swell, allowing dirt to come out of its pores. When the solvent dries, the rubber returns to its form and remains tacky, allowing rollers and platens to retain their grip.
Rejuvenates old, dry, and hard rubber
Restores tackiness, flexibility, and elasticity
관련된 링크들
- MG Chemicals Colourless Solvent Conformal Coating, 1 L Bottle, -20 °C min, 40 °C max
- MG Chemicals Colourless Acrylic, Urethane Conformal Coating Thinners, 1 L Tin
- MG Chemicals Clear Acetone Conformal Coating, 55 ml Bottle, -40 °C min, 200 °C max
- MG Chemicals Urethane Conformal Coating, 55 ml Can, -62 °C min, 125 °C max
- MG Chemicals White Silvered Copper Epoxy Conformal Coating, 55 ml Bottle, -40 °C min, 120 °C max
- MG Chemicals Transparent Silicone Conformal Coating, 425 ml Bottle, -40 °C min, 200 °C max
- MG Chemicals Clear Acrylic Conformal Coating, 410 ml Aerosol, -65 °C min, 125 °C max
- MG Chemicals Silver Acrylic Conformal Coating, 850 ml Can, -40 °C min, 120 °C max