PMA, 20 mm Nominal Diameter, Plastic, Black

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 10 metres)*

₩623,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 21 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

릴당
릴당
미터당*
1 - 49₩623,760.00₩62,376.00
50 - 249₩607,000.00₩60,700.00
250 +₩499,560.00₩49,956.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
762-1569
Distrelec 제품 번호:
304-45-865
제조사 부품 번호:
PACOF-17B-10M
제조업체:
PMA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PMA

Nominal Diameter

20mm

Material

Plastic

Product Type

Conduit

Series

PACOF

Colour

Black

Length

10m

IP Rating

IP40

Thread Size

M20

Minimum Operating Temperature

-40°C

Resistance Features

Self-Extinguishing, UV Resistant, Halogen Free

Maximum Operating Temperature

105°C

Standards/Approvals

ASTM 1354, NFPA 130, Boeing BSS 7239, EN 45545-2 HL3 (R22 & R23), Bombardier SMP 800-C, EN ISO 5659-2, NF X 70-100-1/-2, ASTM 162, ASTM 662, EN ISO 4589-2, UL 94 V-0

Hazardous Area Certification

No

Minimum Bend Radius

45mm

ABB PACOF Series Conduit, 20mm Nominal Diameter, 10m Length - PACOF-17B-10M


This conduit is a flexible, divisible black plastic solution designed to protect and route wiring in industrial and transit environments. It is re-openable along its length for retrofit or repair and operates across a wide temperature span, making it suitable for plant, machine and transport installations where Durable cable protection is required.

Features & Benefits


• Continuous use temperature range supports harsh environments
• Self-extinguishing construction reduces fire spread risk
• Halogen-free composition limits toxic combustion products
• UV-resistant material maintains performance outdoors
• Compatible with divisible fittings for Rapid installation
• Minimum bend radius 45mm enables tight routing

**Applications**


• Suitable for cable routing in machine and plant construction
• Ideal for retrofit wiring and repair operations
• Used with divisible locknuts and PMA fittings
• Can be used in rail and transit equipment installations
• Suitable for aerospace cabin and service routing

What temperatures can it withstand during prolonged operation?


It is rated for continuous service from −40°C to +105°C and can tolerate short-term exposure up to +160°C.

Which materials and additives control its fire and weather performance?


The product is manufactured from a modified polyamide 6 compound that is free from halogens and cadmium, with additives that provide flame retardancy and UV resistance.

How does the divisible design affect installation and maintenance?


The split construction allows the conduit to be opened and closed longitudinally at any time, enabling easy retrofitting of existing cables and straightforward repairs without full replacement.

Which environmental and industry tests support its use in transport and aerospace?


It meets multiple standards including NFPA 130 for transit, Boeing BSS 7239 for aerospace and EN 45545‑2 HL3 fire requirements for vehicle applications.

Approvals

Deutsche Bahn (DB)

관련된 링크들