PMA Conduit, 23 mm Nominal Diameter, Polyamide 6, Black 50 m

Subtotal (1 reel of 50 metres)*

₩1,325,940.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩1,325,940.00₩26,518.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-9479
Distrelec 제품 번호:
304-28-125
제조사 부품 번호:
VOHG-23B.50
제조업체:
PMA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PMA

Nominal Diameter

23mm

Material

Polyamide 6

Product Type

Conduit

Colour

Black

Length

50m

COO (Country of Origin):
CH

ABB Conduit, 23mm Nominal Diameter, 50m Length - VOHG-23B.50


This conduit provides protective flexible routing for electrical and control wiring in industrial installations. Made from polyamide 6 with a thick-wall construction and supplied in a continuous 50m roll, it is intended for robust cable protection where mechanical resistance and chemical resilience are required. The product is available in black and suited to use within heavy-duty conduit systems for metric 25 openings.

Features & Benefits


• 23mm nominal diameter offers secure cable containment
• Polyamide 6 composition resists abrasion and chemical exposure
• Thick-wall construction increases mechanical impact resistance
• Continuous 50m length reduces joint requirements on site
• Black finish minimises light exposure and aids cable identification

**Applications**


• Suitable for routing control and signal wiring in manufacturing plants
• Ideal for protecting cables within conveyor and automation frames
• Used for bundling power and instrumentation lines in switchrooms
• Can be used for retrofit installations where space is constrained

What metric size fits panel entry glands?


The conduit corresponds to metric 25 panel openings, providing compatibility with matching gland sizes engineered for that nominal width.

How does the material respond to oil and coolant exposure?


Polyamide 6 exhibits resistance to many industrial oils and coolants, maintaining structural integrity under routine exposure.

How should the roll be stored prior to installation?


Store the Coil flat or on a cradle in a dry area away from prolonged UV exposure to preserve flexibility and wall properties.

Is the conduit suitable for outdoor use with direct sunlight?


Prolonged UV exposure may affect long-term surface properties

use protective routing or shielding when continuous sunlight is anticipated.

관련된 링크들