PMA Conduit, 36 mm Nominal Diameter, PUR, Black 30 m

Subtotal (1 reel of 30 metres)*

₩1,569,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩1,569,620.00₩52,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-9459
제조사 부품 번호:
PUET-36B.30
제조업체:
PMA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PMA

Nominal Diameter

36mm

Material

PUR

Product Type

Conduit

Colour

Black

Length

30m

COO (Country of Origin):
CH

ABB Conduit, 36mm Nominal Diameter, 30m Length - PUET-36B.30


This conduit provides flexible cable protection for industrial installations, designed as a medium-wall polyurethane hose in black for demanding automation and electrical environments. Supplied as a continuous 30m roll, it serves as a routed pathway to protect and guide wiring where mobility and abrasion resistance are required.

Features & Benefits


• Polyurethane construction offers high abrasion resistance and durability
• Nominal 36mm bore supports substantial cable bundles and conduits
• High flexibility enables tight routing around machinery and robots
• Medium wall thickness balances protection and bendability
• Black finish reduces visible wear and light exposure on cables

**Applications**


• Suitable for cable routing in robotic workcells and pick-and-place systems
• Ideal for protective sleeving on moving harnesses in automation lines
• Used for conduit runs on control panels with dynamic cable movement
• Can be used for retrofit protection on factory-floor equipment
• Used for organising multiple signal and power cables in machinery

How is the product supplied for installation?


It is delivered as a 30m continuous roll to allow on-site cutting to required lengths.

What environmental handling or disposal category applies?


The item is classified outside WEEE scope and follows non-WEEE handling procedures.

What documentation supports technical integration?


Technical sheets and an instruction manual are provided specific to the product for installation and handling.

Which classifications help specify the product in procurement systems?


It is listed under corrugated plastic hose and ETIM/UNSPSC classifications for flexible cable protection systems.

관련된 링크들