PMA Conduit, 17 mm Nominal Diameter, Nylon, Grey 50 m

Subtotal (1 reel of 50 metres)*

₩707,060.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩707,060.00₩14,142.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-9455
제조사 부품 번호:
PIST-17S.50
제조업체:
PMA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PMA

Nominal Diameter

17mm

Material

Nylon

Product Type

Conduit

Colour

Grey

Length

50m

COO (Country of Origin):
CH

ABB Conduit, 17mm Nominal Diameter, 50m Length - PIST-17S.50


This grey conduit provides flexible mechanical protection for electrical and signal cabling in medium to severe service conditions. Manufactured from polyamide/nylon 12, it serves as a pliable routing solution for wiring systems requiring repeated movement or robust shielding against mechanical stress. Supplied as a continuous 50m roll, it is intended for industrial and installation settings where cable protection and routing are essential.

Features & Benefits


• Nominal diameter 17mm offers Compact cable containment and routing
• Polyamide/nylon 12 construction resists abrasion and mechanical wear
• High flexibility enables tight bends and dynamic cable movement
• Grey colour assists Visual identification without a reflective finish
• Supplied as a 50m roll for efficient bulk installation

**Applications**


• Suitable for routing control and signal cables in automation panels
• Ideal for protecting wiring in factory machinery with moving parts
• Used for cable runs in electrical installations requiring flexible conduit
• Can be used for retrofit cable protection in maintenance operations

What material properties affect chemical resistance and longevity?


The conduit is MADE from polyamide/nylon 12, a polymer with balanced resistance to oils and greases commonly found in industrial environments, contributing to extended service life under moderate contaminant exposure.

How is the product packaged for installation teams?


It is supplied as a single 50m roll, enabling continuous runs and reducing jointing during installation.

What classification applies to the conduit form factor?


It is categorised as corrugated plastic hose suitable for flexible cable protection systems within industrial low-voltage installation contexts.

Which nominal sizing standard does the diameter correspond to?


The conduit’s 17mm nominal diameter aligns with metric conduit sizing for Compact cable bundles and conduit fittings compatibility.

관련된 링크들