PMA Conduit, 29 mm Nominal Diameter, Polyamide 6, Grey 50 m

Subtotal (1 reel of 50 metres)*

₩691,260.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩691,260.00₩13,826.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-9439
제조사 부품 번호:
LLPA-29S.50
제조업체:
PMA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PMA

Nominal Diameter

29mm

Material

Polyamide 6

Product Type

Conduit

Colour

Grey

Length

50m

COO (Country of Origin):
CH

ABB Conduit, 29mm Nominal Diameter, 50m Length - LLPA-29S.50


This conduit provides flexible, thin-walled cable protection for installation environments requiring Compact routing. Manufactured from polyamide 6, it is delivered as a grey roll suited to routing and shielding wiring assemblies in automation, electrical and mechanical systems where a slim profile is needed.

Features & Benefits


• Nominal diameter provides secure routing for cable bundles
• Thin-wall construction reduces space occupancy in cabinets
• Highly flexible design enables tight bends and quick installation
• Polyamide 6 composition delivers abrasion resistance for contact areas
• Long roll length minimises jointing and on-site splicing

**Applications**


• Suitable for routing cables within control panels and enclosures
• Ideal for cable protection on automated machinery tracks
• Used with harnesses in Electronic Assembly and wiring looms
• Can be used for protective runs in high-traffic installations

What material properties affect mechanical wear performance?


The conduit is MADE from polyamide 6, which offers wear resistance and decent mechanical strength against repeated contact and movement.

How is stock supplied for long runs without frequent joins?


It is supplied as a continuous 50m roll to reduce the number of joints required on site.

Which colour option is available for system standardisation?


The conduit is supplied in grey to match common industrial installation colour schemes.

What construction aids routing through confined routes?


A fine-profile corrugated design and high flexibility assist threading through narrow channels and around tight bends.

관련된 링크들