RS PRO, 50 mm Nominal Diameter, Polyamide 6, Black

Subtotal (1 Bag of 5 metres)*

₩101,200.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 08일 부터 39 개 단위 배송
  • 추가로 2026년 10월 28일 부터 40 개 단위 배송
  • 추가로 2026년 11월 24일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
미터당*
1 +₩101,200.00₩20,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
279-6456
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Nominal Diameter

50mm

Material

Polyamide 6

Product Type

Flexible Conduit

Colour

Black

Length

5m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

RS PRO Flexible Conduits – Nylon 6 - 5 m


Upgrade to RS PRO flexible conduit and experience a truly effective and flexible wiring solution. Engineered to provide robust protection for your cables and wires, our nylon flexible conduits shield against physical damage, moisture, and high temperatures. Ensure your wiring remains safe and secure, no matter the environment.;During applications, save time and effort with our user-friendly design. RS PRO Flexible Conduits are easy to cut, bend, and fit while reducing installation time. Achieve a professional finish with minimal hassle for a wide range of applications.

Features and Benefits


  • For running cable protection in Electrical/ Machinery/ Building Harness wiring.

  • Flexible body facilitates your corner/elbow wiring.

  • Easy to cut

  • Robust

  • Various size available

  • Specifications


  • Colour: Black

  • Material Nylon6, 94HB

  • Fire Behaviour Self-Extinguishing

  • Operating Temperature: 0 to 85 °C

  • Applications


  • Cable & Wire

  • 관련된 링크들