RS PRO, 10.7 mm Nominal Diameter, Uncoated, Plastic, Black
- RS 제품 번호:
- 269-9005
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 200 metres)*
₩409,140.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 2026년 11월 24일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩409,140.00 | ₩2,046.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-9005
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Nominal Diameter | 10.7mm | |
| Coating Material | Uncoated | |
| Material | Plastic | |
| Product Type | Conduit | |
| Colour | Black | |
| Length | 25m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Nominal Diameter 10.7mm | ||
Coating Material Uncoated | ||
Material Plastic | ||
Product Type Conduit | ||
Colour Black | ||
Length 25m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
Small Pack Size
Per Unit, RS stock no: 755-9013
Large Pack Size
RS stock no: 269-9005
RS PRO Split Flexible Conduit
Introducing the RS PRO range of flexible split conduit, created and designed for the protection and structure of running electrical wiring through machinery or buildings. Split conduit is a strategic choice for users who are looking to enclose cables in a tidy fashion or needing to repair damaged conduit.
Features and Benefits
• This type of conduit features a split which allows the conduit to be easily installed on pre-installed wiring.
• The material compound that the conduit is made from is polypropylene (PP), the characteristics of this material are what make it the perfect choice for your conduit. It has a very high melting point (-40 deg C to + 120 deg C), which is why its used frequently in such things such as making microwave containers. PP does not react to detergents, water or acids which means it wont break or corrode easily. This material is prone to not cracking, and offers great durability in daily wear and tear.
• When the split conduit is used to overlap onto another that may be damaged, the innovative interlocking design creates a tight seal, giving protection for the cables within. No other material is needed to offer this superior strength.
• Convoluted profile allows bends around corners without kinking, also has a corrugated finish.
Typical Applications
• Cable assembling
• Under floor wiring
• Cable management and tidying
• Great protection for wiring looms and harnesses
• Enclosing fiberoptics
• Fast protection on loose cables
• Split conduit is typically used for installing around existing conduit, to either offer extra protection or/and extra support.
• Route wiring in control panels
• Run wire through cabinets, cars and machines
Can split, flexible conduit be used for electrical wiring?
Yes, these conduits are a type of electrical conduit.
Is split conduit used as a repair system?
Quite commonly, you will find that users acquire a split version to place over damaged or broken conduit. The slit, placed along the length of the product enables easy installation over other cables or conduit to either restore protection or to improve it.
관련된 링크들
- RS PRO, 25 mm Nominal Diameter, Uncoated, Plastic, Black
- RS PRO, 16 mm Nominal Diameter, Uncoated, Plastic, Black
- RS PRO, 20 mm Nominal Diameter, Uncoated, Plastic, Black
- RS PRO, 32 mm Nominal Diameter, Uncoated, Plastic, Black
- RS PRO, 10 mm Nominal Diameter, Uncoated, Plastic, Grey
- Adaptaflex, 21 mm Nominal Diameter, Uncoated, Plastic, Black
- RS PRO, 16 mm Nominal Diameter, Uncoated, Plastic, Grey
- RS PRO, 20 mm Nominal Diameter, Uncoated, Plastic, Grey