PMA LL Conduit, 16 mm Nominal Diameter, Plastic, Black 10 m
- RS 제품 번호:
- 260-8533
- 제조사 부품 번호:
- LL-12A
- 제조업체:
- PMA
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
10 미터 릴 1개
₩120,100.00
- RS 제품 번호:
- 260-8533
- 제조사 부품 번호:
- LL-12A
- 제조업체:
- PMA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PMA | |
| Nominal Diameter | 16mm | |
| Material | Plastic | |
| Product Type | Conduit | |
| Series | LL | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP66 | |
| Thread Size | PG11 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN 53474, UL 94 HB, EN 50086, IEC 61386 | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 30mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 PMA | ||
Nominal Diameter 16mm | ||
Material Plastic | ||
Product Type Conduit | ||
Series LL | ||
Colour Black | ||
Length 10m | ||
IP Rating IP66 | ||
Thread Size PG11 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN 53474, UL 94 HB, EN 50086, IEC 61386 | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 30mm | ||
ABB Series LL Conduit, 16mm Nominal Diameter, 10m Length - LL-12A
This conduit is a 16mm diameter protective tubing designed to route and shield cables in industrial and equipment installations. It offers a robust enclosure suitable for wet or dusty environments and is supplied in a 10m length for extended coverage. The product is manufactured in black plastic and is intended for use where physical protection and ingress resistance are required.
Features & Benefits
• IP66-rated enclosure maintains protection against strong jets and dust ingress
• Withstands continuous use up to 90°C, protecting against elevated temperatures
• Operates down to -20°C, enabling cold-environment deployment
• Minimum bend radius 30mm allows tight routing without kinking
• Manufactured to DIN 53474 and UL94 HB for material performance and flammability
• Conforms to EN 50086 and IEC 61386 for conduit system standards
• Withstands continuous use up to 90°C, protecting against elevated temperatures
• Operates down to -20°C, enabling cold-environment deployment
• Minimum bend radius 30mm allows tight routing without kinking
• Manufactured to DIN 53474 and UL94 HB for material performance and flammability
• Conforms to EN 50086 and IEC 61386 for conduit system standards
**Applications**
• Suitable for routing control and signal cables in automation cabinets
• Ideal for wiring in manufacturing machinery and plant equipment
• Used with cable runs exposed to washdown or high-pressure cleaning areas
• Can be used for protective routing in electrical installations requiring dust exclusion
• Ideal for wiring in manufacturing machinery and plant equipment
• Used with cable runs exposed to washdown or high-pressure cleaning areas
• Can be used for protective routing in electrical installations requiring dust exclusion
What material properties affect chemical and mechanical resistance?
The conduit is produced from plastic formulated to meet DIN 53474 and UL94 HB specifications, which govern material behaviour under mechanical stress and flammability tests.
How should the product be installed to preserve the bend performance?
Installers should ensure bends do not exceed the specified 30mm minimum radius to prevent deformation and maintain internal cable clearance.
Can this conduit be used in certified hazardous locations?
It does not carry hazardous area certification, so it should not be used where formal hazardous-area approval is required.
How long is each supply length and how does that aid installation planning?
Each unit is supplied as a 10m length, permitting continuous runs without frequent joints and simplifying layout calculations.
관련된 링크들
- PMA LL Conduit, 16 mm Nominal Diameter, Plastic, Grey 10 m
- PMA LL Conduit, 25 mm Nominal Diameter, Plastic, Black 10 m
- PMA LL Conduit, 25 mm Nominal Diameter, Plastic, Black 50 m
- PMA LL Conduit, 32 mm Nominal Diameter, Uncoated, Plastic, Black 10 m
- PMA LL Conduit, 25 mm Nominal Diameter, Plastic, Grey 10 m
- PMA LL Conduit, 20 mm Nominal Diameter, Plastic, Grey 10 m
- PMA LL Conduit, 32 mm Nominal Diameter, Plastic, Grey 10 m
- PMA PCL Conduit, 16 mm Nominal Diameter, Plastic, Black 10 m