RS PRO Conduit, 25 mm Nominal Diameter, Polyvinyl Chloride, Galvanised Steel, Black 10 m

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 10 metres)*

₩132,260.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 12일 부터 33 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

릴당
릴당
미터당*
1 - 4₩132,260.00₩13,226.00
5 +₩108,860.00₩10,886.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-9582
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Nominal Diameter

25mm

Coating Material

Polyvinyl Chloride

Material

Galvanised Steel

Product Type

Conduit

Series

RS PRO

Colour

Black

Length

10m

IP Rating

IP54

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Standards/Approvals

BS EN 61386

Hazardous Area Certification

No

제외

COO (Country of Origin):
GB

RS PRO Flexible Conduit, PVC Coated Galvanised Steel, 10 m


Introducing the range of RS PRO Flexible Conduit, designed for optimum protection of electrical wiring and cabling that runs through machinery or buildings. The PVC coated galvanised steel material makes this conduit hard wearing and ideal for harsh environments, offering reliable protection with an IP54 rating and a high mechanical strength. It’s ideal for use in a wide range of environments like industrial and construction or building applications, making it incredibly versatile and hard-wearing.

Features and Benefits:


  • This range of RS PRO Flexible Conduit is ideal for cable and wiring protection and management in a wide range of environments

  • Designed as a corrugated pipe, it allows ultimate flexibility and protection without bending or kinking the wiring inside

  • The PVC coated galvanised steel material is long-lasting and hardwearing, offering optimum performance and protection for delicate wires and cable installations

  • Additionally, it can operate in a wide temperature range, between -15°C to +75°C, making it ideal for environments with extreme temperature fluctuations while still offering a high mechanical strength

  • IP54 rated

  • Manufactured to BS EN 61386 standards

  • Applications:


    Conduit is an ideal method of cable management and protection. They keep delicate wiring and cable installations secure, tidy and protected, preventing wear and tear from vibration or damage which could cause downtime. Conduits are used for:

  • Cable assembly, management and tidying

  • Underfloor wiring

  • Wiring looms and harnesses

  • Enclosing fibreoptic cables

  • Fast protection on loose cables

  • Route wiring in control panels

  • Wiring through cars, machinery and cabinets

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들