Subtotal (1 reel of 25 metres)*
₩554,400.00
일시적 품절
- 2026년 11월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩554,400.00 | ₩22,176.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-5344
- 제조사 부품 번호:
- FSS20-25M
- 제조업체:
- Flexicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Flexicon | |
| Material | Stainless Steel | |
| Product Type | Conduit | |
| Series | FSS | |
| Colour | Black | |
| Length | 25mm | |
| IP Rating | IP68 | |
| Thread Size | M20 | |
| Minimum Operating Temperature | -100°C | |
| Maximum Operating Temperature | 400°C | |
| Standards/Approvals | LUL Std S1085 | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 45mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Flexicon | ||
Material Stainless Steel | ||
Product Type Conduit | ||
Series FSS | ||
Colour Black | ||
Length 25mm | ||
IP Rating IP68 | ||
Thread Size M20 | ||
Minimum Operating Temperature -100°C | ||
Maximum Operating Temperature 400°C | ||
Standards/Approvals LUL Std S1085 | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 45mm | ||
- COO (Country of Origin):
- IN
The Flexicon conduit is made from Stainless steel (316L) annularly corrugated conduit. Inherent low fire hazard performance with superior Ingress Protection (IP68) and excellent corrosion resistance. It is used in metro rail stations and tunnels.
IP rating: IP68
Temperature range -100°C to +400°C
High Mechanical Strength
Pull off strength: 100kg (20mm)
High compression strength 1000kg/100mm
Inherent low fire hazard
Compliant to LUL Std S1085 (Pending)
EN 45545-2 to HL3 and NPFA 130 compliant Excellent Corrosion resistance
Note
THIS PRODUCT CAN BE USED IN THE RAIL INDUSTRY.
관련된 링크들
- Flexicon, 20 mm Nominal Diameter, Polyvinyl Chloride, Stainless Steel, Black
- Flexicon, 25 mm Nominal Diameter, Polyvinyl Chloride, Stainless Steel, Black
- Flexicon, 20 mm Nominal Diameter, Uncoated, Stainless Steel, Grey
- Flexicon Flexible Conduit, 20mm Nominal Diameter, 316 Stainless Steel, Metal
- Flexicon, 16 mm Nominal Diameter, Polyvinyl Chloride, Stainless Steel, Black
- Flexicon Flexible Conduit, 25mm Nominal Diameter, 316 Stainless Steel, Metal
- Flexicon, 25 mm Nominal Diameter, Uncoated, Stainless Steel, Grey
- Flexicon, 40 mm Nominal Diameter, Polyvinyl Chloride, Stainless Steel, Black