Flexicon FPADS Conduit, 10.3 mm Nominal Diameter, Polyvinyl Chloride, Nylon, Black 50 m
- RS 제품 번호:
- 202-5334
- 제조사 부품 번호:
- FPADS16B-50M
- 제조업체:
- Flexicon
Subtotal (1 reel of 50 metres)*
₩530,960.00
일시적 품절
- 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩530,960.00 | ₩10,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-5334
- 제조사 부품 번호:
- FPADS16B-50M
- 제조업체:
- Flexicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Flexicon | |
| Nominal Diameter | 10.3mm | |
| Material | Nylon | |
| Coating Material | Polyvinyl Chloride | |
| Product Type | Conduit | |
| Series | FPADS | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP40 | |
| Thread Size | 10.3 mm | |
| Resistance Features | UV Resistant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | REACH, CE, cUL, BS EN IEC 61386 | |
| Hazardous Area Certification | ATEX | |
| Minimum Bend Radius | 100mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Flexicon | ||
Nominal Diameter 10.3mm | ||
Material Nylon | ||
Coating Material Polyvinyl Chloride | ||
Product Type Conduit | ||
Series FPADS | ||
Colour Black | ||
Length 50m | ||
IP Rating IP40 | ||
Thread Size 10.3 mm | ||
Resistance Features UV Resistant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals REACH, CE, cUL, BS EN IEC 61386 | ||
Hazardous Area Certification ATEX | ||
Minimum Bend Radius 100mm | ||
- COO (Country of Origin):
- GB
The Flexicon is made from double slit nylon (PA6) corrugated conduit. It is used in retrofit and cable assemblies with pre terminated plugs. The conduit has nominal 16mm size. It has operating temperature ranges between -40°C and +120°C.
Made from 2 interlocking slit corrugated conduits
Temperature range -40°C to +120°C
Cables can be inserted laterally
Provides abrasion resistance and routing of cables for static applications
Self extinguishing
Halogen, sulphur and phosphorus free
UV resistant
관련된 링크들
- Flexicon FPADS Conduit, 13.9 mm Nominal Diameter, Polyvinyl Chloride, Nylon, Black 50 m
- Flexicon FPADS Conduit, 7.9 mm Nominal Diameter, Polyvinyl Chloride, Nylon, Black 50 m
- Flexicon FPADS Conduit, 20.5 mm Nominal Diameter, Polyvinyl Chloride, Nylon, Black 50 m
- Flexicon FPA Cable Conduit, 11 mm Nominal Diameter, Polyvinyl Chloride, Polyamide 6, Black 50 m
- Flexicon FPL Conduit, 15 mm Nominal Diameter, Polyvinyl Chloride, Nylon, Black 50 m
- Flexicon FPIHR Cable Conduit, 28 mm Nominal Diameter, Polyvinyl Chloride, Nylon, Black 50 m
- Flexicon FPIHR Cable Conduit, 16 mm Nominal Diameter, Polyvinyl Chloride, Nylon, Black 50 m
- Flexicon FPIHR Cable Conduit, 21 mm Nominal Diameter, Polyvinyl Chloride, Nylon, Black 50 m