Extech EC210 Conductivity Meter 2000μS/cm Battery 1 μS/cm

Subtotal (1 unit)*

₩523,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 5 개 단위 배송
  • 추가로 2026년 12월 18일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩523,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
102-466
Distrelec 제품 번호:
300-60-499
제조사 부품 번호:
EC210
제조업체:
Extech
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Extech

Maximum Conductivity

2000μS/cm

Product Type

Conductivity Meter

Minimum Conductivity

1μS/cm

Accuracy

±2 %

Resolution

1 μS/cm

Power Source

Battery

Weight

295g

Height

33mm

Length

135mm

Standards/Approvals

CE, RoHS

Maximum Temperature Compensation

5°C

Width

60mm

Maximum Operating Temperature

122°C

Minimum Temperature Compensation

0°C

Minimum Operating Temperature

32°C

COO (Country of Origin):
TW
The FLIR Compact Conductivity/TDS Meter is a handheld device designed to measure conductivity, TDS, and temperature. With a long-life carbon rod combination electrode, this meter offers accurate readings for various applications. The adjustable temperature compensation factor ensures precise measurements, while the compact design makes it easy to use on the go. Ideal for environmental tests, manufacturing processes, and wastewater analysis, it is a versatile tool for professionals in various industries.

Adjustable temperature compensation factor helps maintain accuracy

Long-life carbon rod combination electrode ensures reliable measurements

Three ranges for conductivity and TDS offer flexibility in use

Compact and handheld design for portability

Simultaneous display of conductivity or TDS with temperature for calibration

관련된 링크들