Same Sky Omni-Directional, Lead Wire 4 mm Condenser Microphone Component -38dB

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
259-6180
제조사 부품 번호:
CME-1538-100LB
제조업체:
Same Sky
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Same Sky

Sensitivity

-38dB

Product Type

Condenser Microphone Component

Directivity

Omni-Directional

Standard Operating Voltage

2V dc

Mount Type

Lead Wire

Output Impedance

2.2kΩ

Signal to Noise Ratio

58dB

Diameter

4mm

Minimum Operating Temperature

-30°C

Maximum Frequency

20kHz

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Minimum Frequency

100Hz

Termination Style

Wire

Height

1.5mm

Series

CME

Supply Current

500μA

COO (Country of Origin):
CN
The CUI devices condenser microphone components with an omnidirectional directivity with a mounting type of wire leads and a sensitivity of -38 dB. The rated operating voltage is 2 V.

Output impedance is 2.2 kΩ

Material is Al

관련된 링크들