RS PRO Stainless Steel Compression Spring, 44.5 mm x 5.5 mm OD, 0.23 N/mm
- RS 제품 번호:
- 821-346
- Distrelec 제품 번호:
- 304-18-889
- 제조업체:
- RS PRO
대량 구매 할인 받기
50개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩14,420.00
재고있음
- 3,110 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 40 | ₩1,442.00 | ₩14,420.00 | - |
| 50 + | ₩1,188.00 | ₩11,880.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 821-346
- Distrelec 제품 번호:
- 304-18-889
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Outside Diameter | 5.5mm | |
| Product Type | Compression Spring | |
| Wire Diameter | 500μm | |
| Free Length | 44.5mm | |
| Minimum Working Length | 15.1mm | |
| Load at Minimum Working Length | 6.7N | |
| Material | Stainless Steel | |
| Spring Rate | 0.23N/mm | |
| End Type | Square and Unground | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Outside Diameter 5.5mm | ||
Product Type Compression Spring | ||
Wire Diameter 500μm | ||
Free Length 44.5mm | ||
Minimum Working Length 15.1mm | ||
Load at Minimum Working Length 6.7N | ||
Material Stainless Steel | ||
Spring Rate 0.23N/mm | ||
End Type Square and Unground | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Stainless Steel Compression Springs
RS PRO range of compression springs manufactured from stainless steel which come in various sizes and lengths and with a closed not ground end type. Compression springs are very popular as they can store a large amount of energy in a small space making them ideal for a great range of uses.
These RS PRO compression springs also referred to as coil springs have varying degrees of stiffness which is also known as spring rate.
Coiled springs are designed so they can push back to the springs original height when they are compressed. These springs are used to keep components from meeting.
RS PRO have a great range of compression springs with wire diameters from 0.2 mm to 2.2 mm and spring rates from 0.06 N/mm to 22.56 N/mm.
Features and Benefits:
Coil spring design for strength and elasticity
Stainless steel material - good corrosion and rust resistance
Material to DIN 17224 No.1, 4310 or BS2056 EN58A
Ends are squared and unground
Appearance: brown/bronze
Made with a right hand helix
Spring can be directly put on the rod products or put into the tube products
Typical Applications:
Compression springs are a very popular spring and can be used in a number of different industries. This type of spring can be used in
Ball point pens
Vehicles
Mobile phones
Valves
Electrical switches
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
The load at minimum working length is the load required to compress the spring to that length. All dimensions and forces to conform to DIN 2095 (grade 2).
관련된 링크들
- RS PRO Stainless Steel Compression Spring, 23.5 mm x 3.7 mm OD, 0.87 N/mm
- RS PRO Alloy Steel Compression Spring, 44.5 mm x 5.5 mm OD, 0.27 N/mm
- RS PRO Stainless Steel Compression Spring, 38.5 mm x 5.63 mm OD, 0.58 N/mm
- RS PRO Stainless Steel Compression Spring, 53 mm x 5.4 mm OD, 0.09 N/mm
- RS PRO Stainless Steel Compression Spring, 31 mm x 4.5 mm OD, 0.45 N/mm
- RS PRO Alloy Steel Compression Spring, 23.5 mm x 3.7 mm OD, 1.05 N/mm
- RS PRO Stainless Steel Compression Spring, 25.5 mm x 3.6 mm OD, 0.36 N/mm
- RS PRO Stainless Steel Compression Spring, 35.5 mm x 4.4 mm OD, 0.18 N/mm