RS PRO Gland Packing Graphite, Polytetrafluoroethylene Gland & Valve Packing, 8 m, 28 m/s rotary speed, 8500 kPa max
- RS 제품 번호:
- 606-554
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩519,956.00
일시적 품절
- 2026년 10월 23일 부터 2 개 단위 배송
- 추가로 2026년 10월 30일 부터 3 개 단위 배송
- 추가로 2026년 11월 13일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩519,956.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 606-554
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Gland & Valve Packing | |
| Material | Graphite, Polytetrafluoroethylene | |
| Rotary Speed | 28m/s | |
| Maximum Operating Temperature | 280°C | |
| Sub Type | Gland Packing | |
| Maximum Operating Pressure | 8500 kPa | |
| Section | 10mm | |
| Length | 8m | |
| Standards/Approvals | ANSI-ESD S20.20:2021, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Gland & Valve Packing | ||
Material Graphite, Polytetrafluoroethylene | ||
Rotary Speed 28m/s | ||
Maximum Operating Temperature 280°C | ||
Sub Type Gland Packing | ||
Maximum Operating Pressure 8500 kPa | ||
Section 10mm | ||
Length 8m | ||
Standards/Approvals ANSI-ESD S20.20:2021, RoHS | ||
- COO (Country of Origin):
- BG
RS PRO 8m Gland & Valve Packing, Graphite PTFE
This RS PRO gland and valve packing is designed for high-performance sealing in industrial applications. Made from a combination of graphite and polytetrafluoroethylene, it provides excellent resistance to high temperatures and pressures, making it Ideal for demanding environments. Its primary benefit is ensuring reliable sealing in rotary and static applications.
Features and Benefits
Material Composition: Combines graphite and polytetrafluoroethylene for enhanced durability and chemical resistance.
Maximum Operating Pressure: Withstands up to 8500 kPa, ensuring reliable performance in high-pressure environments.
Maximum Operating Temperature: Suitable for applications up to 280 °C, providing versatility in extreme conditions.
Rotary Speed: Supports rotary speeds up to 28 m/s, making it suitable for dynamic applications.
Section Size: 10 mm section provides a robust sealing solution for various industrial applications.
Length: Available in 8 m length, offering flexibility for different installation requirements.
Maximum Operating Pressure: Withstands up to 8500 kPa, ensuring reliable performance in high-pressure environments.
Maximum Operating Temperature: Suitable for applications up to 280 °C, providing versatility in extreme conditions.
Rotary Speed: Supports rotary speeds up to 28 m/s, making it suitable for dynamic applications.
Section Size: 10 mm section provides a robust sealing solution for various industrial applications.
Length: Available in 8 m length, offering flexibility for different installation requirements.
Applications
Petrochemical industry
Power generation
Chemical processing
Pulp and paper industry
Power generation
Chemical processing
Pulp and paper industry
Additional Information
Complies with industry standards for gland and valve packing materials.
Suitable for both static and dynamic sealing applications.
Suitable for both static and dynamic sealing applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Gland Packing Graphite, Polytetrafluoroethylene Gland & Valve Packing, 8 m, 28 m/s rotary speed, 8500 kPa max
- RS PRO Gland Packing Graphite Gland & Valve Packing, 8 m, 30 m/s rotary speed, 20000 kPa max
- RS PRO Gland Packing Polytetrafluoroethylene Gland & Valve Packing, 8 m, 18 m/s rotary speed, 3000 kPa max
- RS PRO Gland Packing Polyacrylic Gland & Valve Packing, 8 m, 10 m/s rotary speed, 2000 kPa max
- Klinger Compression Packing Exfoliated Graphite Gland Packing, 8 m, 20 m/s rotary speed, 280 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing, 8 m, 18 m/s rotary speed, 250 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing, 8 m, 20 m/s rotary speed, 100 bar max
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,