Transair 16 bar Black Nitrile Rubber (NBR) Compressed Air Pipe, 570 mm
- RS 제품 번호:
- 214-3140
- 제조사 부품 번호:
- 1001E25 00 01
- 제조업체:
- Transair
Subtotal (1 unit)*
₩235,040.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩235,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 214-3140
- 제조사 부품 번호:
- 1001E25 00 01
- 제조업체:
- Transair
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Transair | |
| Product Type | Compressed Air Pipe | |
| Material | Nitrile Rubber (NBR) | |
| Length | 570mm | |
| Maximum Operating Pressure | 16 bar | |
| Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Transair | ||
Product Type Compressed Air Pipe | ||
Material Nitrile Rubber (NBR) | ||
Length 570mm | ||
Maximum Operating Pressure 16 bar | ||
Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- FR
The Transair flexible compressed hose has a 1ft10in height with a minimum bend radius of 4, required minimum space for installation. This flexible hose has synthetic braiding reinforcement with SBR outer cover which resistant to most compressor oils and fire. The flexible hose can be routed around obstacles and provides a link between the compressor and piping network. Using a flexible hose eliminates many of the layout constraints encountered when using a rigid piping system which reduces the mechanical stress in the compressed air system.
Quick connection technology
Pipe diameter is 25mm
Immediate pressurization
Lightweight
Fire resistant
This pipe only compatible with fittings from the same brand.
관련된 링크들
- Transair 16 bar Black Nitrile Rubber (NBR) Compressed Air Pipe, 1.15 m
- PREVOST 10 bar Blue Aluminium Compressed Air Pipe, 25 mm OD, 1.05 m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe, 25 mm OD, 1.05 m
- PREVOST 12 bar Blue Aluminium Compressed Air Pipe, 25 mm OD, 1.05 m
- Compressed Air Piping Systems
- Festo 15 bar Black Polyamide Compressed Air Pipe, 18 mm OD, 3 m
- Festo 15 bar Silver Aluminium Compressed Air Pipe, 15 mm OD, 3 m
- Transair Pipe Cutter, 16 bar Pipe Cutter, -20 °C to 85 °C