Transair 16 bar Fibreglass Reinforced Polyamide Elbow Connector
- RS 제품 번호:
- 214-3151
- 제조사 부품 번호:
- 6602 17 00
- 제조업체:
- Transair
Subtotal (1 pack of 5 units)*
₩253,100.00
제한된 재고
- 1,640 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩50,620.00 | ₩253,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 214-3151
- 제조사 부품 번호:
- 6602 17 00
- 제조업체:
- Transair
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Transair | |
| Product Type | Elbow Connector | |
| Material | Fibreglass Reinforced Polyamide | |
| Sub Type | Elbow Connector | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | ASME B31.1-31.9, CE, EN 573.3, EN 755.8, TUV, ISO 8573 (Air Quality), ISO 9001, EN 755.2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Transair | ||
Product Type Elbow Connector | ||
Material Fibreglass Reinforced Polyamide | ||
Sub Type Elbow Connector | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals ASME B31.1-31.9, CE, EN 573.3, EN 755.8, TUV, ISO 8573 (Air Quality), ISO 9001, EN 755.2 | ||
- COO (Country of Origin):
- FR
The Parker Transair 6602 series is a 90 deg elbow fitting pipe connector with a outer diameter of 17mm. This features a pressure rating of 232 psi and is MADE of treated aluminium body. The pipe connectors use a quick connection technology to provide quick and easy installation of compressed air, vacuum, and inert gas piping systems.
Interchangeable and reusable
Full bore design
Consistent inner diameter for both pipe and connectors
Non-flammable materials
This fitting is only compatible with the aluminium pipes of the same brand.
관련된 링크들
- Transair 16 bar Fibreglass Reinforced Polyamide Elbow Connector
- Transair 16 bar Fibreglass Reinforced Polyamide Fitting
- Transair 16 bar Fibreglass Reinforced Polyamide Equal Tee
- Transair Fibreglass Reinforced Polyamide Bracket Assembly
- Transair 16 bar Fibreglass Reinforced Polyamide Pipe Adapter
- Transair 16 Bar Aluminium Elbow Connector
- Transair 16 Bar Glass Fibre Reinforced PA Elbow Connector, 80mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Fitting, 80mm outside diameter