PREVOST Connector, 16 bar 1/2 in Compressed Air Accessory
- RS 제품 번호:
- 628-128
- 제조사 부품 번호:
- PPS SQFRL2512
- 제조업체:
- PREVOST
Subtotal (1 unit)*
₩72,220.00
제조사가 재고 비축중
- 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩72,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 628-128
- 제조사 부품 번호:
- PPS SQFRL2512
- 제조업체:
- PREVOST
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PREVOST | |
| Product Type | Compressed Air Accessory | |
| Accessory Type | Connector | |
| Connection Thread Size | 1/2 in | |
| Maximum Operating Pressure | 16 bar | |
| 모두 선택 | ||
|---|---|---|
브랜드 PREVOST | ||
Product Type Compressed Air Accessory | ||
Accessory Type Connector | ||
Connection Thread Size 1/2 in | ||
Maximum Operating Pressure 16 bar | ||
제외
- COO (Country of Origin):
- IT
The PREVOST FRL front connector is crafted specifically to enhance the performance of PPS ATU filters, ensuring optimal efficiency in fluid and air distribution systems. Designed for reliability, the innovative connector seamlessly integrates with the filter to deliver clean air across diverse applications. Its ultra-compact and flexible design is complemented by minimal pressure drops, making this solution ideal for demanding industrial environments. The smooth internal surface contributes to a consistent flow, ensuring excellent performance while adhering to the strict requirements of modern workplaces. This versatile product designed with modularity in mind, allowing for scalable configurations that can adapt to various workstations, thus saving valuable space in piped networks.
Constructed from high quality aluminium for durability
User comfort is enhanced with a thoughtful ergonomic design
Efficient water tightness guarantees reliable operation
Optimised flow rates ensure superior air delivery
The connector's modular design facilitates easy adjustments in setup
Suitable for use across a wide range of industrial sectors
관련된 링크들
- PREVOST 16 bar Aluminium Elbow Connector
- PREVOST 16 bar Aluminium Thread Fitting
- PREVOST 16 bar Aluminium Thread Tee
- PREVOST 16 bar Aluminium Tapping Flange
- PREVOST 16 bar Aluminium Fitting 25 mm
- PREVOST 16 bar Aluminium Tapping Flange 25 mm
- PREVOST Compressed Air Attachment
- PREVOST 16 bar Aluminium T-Connector