Subtotal (1 Box of 5 units)*
₩14,580.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩14,580.00 | ₩2,916.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 628-127
- 제조사 부품 번호:
- PPS SQCI25HN8
- 제조업체:
- PREVOST
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PREVOST | |
| Accessory Type | Clamping Piece | |
| Product Type | Clamp | |
| Maximum Operating Pressure | 16 bar | |
| 모두 선택 | ||
|---|---|---|
브랜드 PREVOST | ||
Accessory Type Clamping Piece | ||
Product Type Clamp | ||
Maximum Operating Pressure 16 bar | ||
제외
- COO (Country of Origin):
- IT
The PREVOST clamp designed specifically for square profiles, crafted from 100% high-quality aluminium for superior strength and durability. Engineered for robust performance, this clamp securely accommodates a pipe outer diameter of 25 mm, making it ideal for various applications. With a remarkable temperature range that spans from -20°C to 80°C, it excels in both cold and warm environments, ensuring versatility across different settings. The clamp is built to withstand a maximum operating pressure that guarantees efficiency and reliability. Its lightweight design, coupled with a precise fit, allows for easy installation and optimal use, making it a staple in any toolkit for professionals and DIY enthusiasts alike.
Constructed from 100% aluminium for enhanced strength
Designed for efficient use with square profile applications
Durable enough to operate in extreme temperatures from 20°C to 80°C
Lightweight design contributes to ease of handling and installation
Provides a secure fit ensuring confidence in performance during use
관련된 링크들
- PREVOST Clamping Piece, 16 bar Clamp
- PREVOST Clamping Piece M8 Clamp
- PREVOST Clamping Piece Tightening Wrench
- PREVOST Compressed Air Attachment, 16 bar Compressed Air Accessory
- PREVOST 16 bar Aluminium Fitting
- PREVOST 16 bar Aluminium Cap
- PREVOST 16 bar Aluminium Reducer
- PREVOST 16 bar Aluminium T-Connector