RS PRO 10 Cell Transparent Polypropylene Compartment Box, 50 mm x 338mm x 153 mm

Subtotal (1 unit)*

₩12,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 302 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩12,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
435-0208
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Compartment Box

Number of Compartments

10

Height

50mm

Width

338mm

Depth

153mm

Adjustable Compartments

No

Transparent Lid

Yes

Material

Polypropylene

Colour

Transparent

Foam

No

Standards/Approvals

No

제외

COO (Country of Origin):
IT

RS PRO 10 Cell Transparent PP Compartment Box, 50 mm x 338 mm x 153 mm


Need a storage solution to hold your small parts and fixings? This RS PRO transparent compartment box is designed with 10 cells of varying sizes to accommodate and store your items.

The storage box has a transparent casing and lid, allowing you to view the contents without opening the container. It has six equally partitioned compartments you can use for items such as nuts, bolts and clamps. The four bigger compartments are suitable for things like tape measures, keys and flashlights. Clips on the sides and front securely lock the unit to prevent the lid from falling open and spilling your goods while the lid and interior compartments stop items from migrating and getting mixed up.

This product's rigid plastic casing and lid ensure durability. This plastic construction also makes it lightweight and easy to carry. You can use it to store a wide variety of items in your home, workshop or garage.

Features and Benefits


• Transparent colour

• Measurements of 50 (height) x 153 (depth) x 338 mm (width)

• Polypropylene (PP) material

• 10 compartments

• Transparent lid

관련된 링크들