Durham 12 Cell Grey Steel Compartment Box, 76 mm x 457mm x 304 mm
- RS 제품 번호:
- 303-4680
- 제조업체:
- Durham
Subtotal (1 unit)*
₩138,620.00
재고있음
- 추가로 2026년 11월 11일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩138,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 303-4680
- 제조업체:
- Durham
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Durham | |
| Product Type | Compartment Box | |
| Number of Compartments | 12 | |
| Height | 76mm | |
| Width | 457mm | |
| Depth | 304mm | |
| Adjustable Compartments | No | |
| Transparent Lid | No | |
| Material | Steel | |
| Colour | Grey | |
| Foam | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Durham | ||
Product Type Compartment Box | ||
Number of Compartments 12 | ||
Height 76mm | ||
Width 457mm | ||
Depth 304mm | ||
Adjustable Compartments No | ||
Transparent Lid No | ||
Material Steel | ||
Colour Grey | ||
Foam No | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- US

Large Compartment Box (shown with optional cabinet)
Steel Case System
Providing convenient storage of electronic components/fasteners and fixings etc., this range of cabinets and compartment boxes are available in small or large size. The fully welded steel cabinets have 4 drawers and are finished in an acid and rust resistant 'baked enamel' . The compartment boxes are also manufactured of steel with enamel finish, and are fitted with high impact injection moulded plastic trays. Compartment trays feature rounded 'scoop' edges making it easy to remove small parts. Box lids are designed to stay open for easy access, and are fitted with a handle and pull-down catch.
관련된 링크들
- Durham 24 Cell Grey Steel Compartment Box, 76 mm x 457mm x 304 mm
- Durham 32 Cell Grey Steel Compartment Box, 76 mm x 457mm x 304 mm
- Durham 16 Cell Grey Steel Compartment Box, 76 mm x 457mm x 304 mm
- Durham 8 Cell Grey Steel Compartment Box, 50 mm x 339mm x 234 mm
- Durham 12 Cell Grey Steel Compartment Box, 50 mm x 339mm x 234 mm
- Durham 16 Cell Grey Steel Compartment Box, 50 mm x 339mm x 234 mm
- Durham 24 Cell Grey Steel Compartment Box, 50 mm x 339mm x 234 mm
- Durham 4 Cell Grey Steel Compartment Box, 285 mm x 387mm x 298 mm