RS PRO Adjustable Compartments 9 Cell Transparent Red Polypropylene Compartment Box, 60 mm x 235mm x 165 mm
- RS 제품 번호:
- 124-6592
- Distrelec 제품 번호:
- 304-06-837
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩30,620.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 다른 지역에서 261 개 단위 배송 준비 완료
- 추가로 2026년 10월 27일 부터 132 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩30,620.00 |
| 5 + | ₩25,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 124-6592
- Distrelec 제품 번호:
- 304-06-837
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Number of Compartments | 9 | |
| Product Type | Compartment Box | |
| Height | 60mm | |
| Width | 235mm | |
| Depth | 165mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Material | Polypropylene | |
| Colour | Transparent Red | |
| Foam | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Number of Compartments 9 | ||
Product Type Compartment Box | ||
Height 60mm | ||
Width 235mm | ||
Depth 165mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Material Polypropylene | ||
Colour Transparent Red | ||
Foam No | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO Transparent Polypropylene Compartment Box, 60 mm x 235 mm x 165 mm
Use this transparent compartment box from RS PRO to store small around your home or workshop, from nails and screws to pins and scissors. The fold-down handle makes it equally useful for transporting items. As it has no compartments, it's also suitable for storing larger tools.
This box has heavy-duty polyvinyl chloride (PVC) corners to protect it from knocks and bumps. The reinforced composite locking catches prevent the box from falling open and keep your items safe from dust and dirt. Both the container and the LID are transparent, so you can easily see what's inside and identify your items without having to open the box.
This container is MADE from tough polypropylene (PP) plastic, so it's designed for heavy use and wear. It's well-suited to a range of storage tasks in domestic, commercial and industrial settings.
Features and Benefits
관련된 링크들
- RS PRO Adjustable Compartments 12 Cell Transparent Red Polypropylene Compartment Box, 30 mm x 165mm x 95 mm
- RS PRO Adjustable Compartments 10 Cell Transparent Red Polypropylene Compartment Box, 60 mm x 165mm x 125 mm
- Licefa Adjustable Compartments 1 Cell Transparent, Red Compartment Box, 21 mm x 63mm x 85.3 mm
- Licefa Adjustable Compartments 1 Cell Transparent, Green Compartment Box, 21 mm x 63mm x 85.3 mm
- Licefa Adjustable Compartments 1 Cell Blue, Transparent Compartment Box, 21 mm x 63mm x 85.3 mm
- Raaco Adjustable Compartments 32 Cell Transparent, Black Polypropylene Compartment Box, 57 mm x 338mm x 261 mm
- RS PRO Adjustable Compartments 17 Cell Transparent, Black Polypropylene Compartment Box, 60 mm x 395mm x 305 mm
- RS PRO Adjustable Compartments 17 Cell Transparent, Black Polypropylene Compartment Box, 60 mm x 510mm x 330 mm