TS883IQ2T STMicroelectronics 2-Channel Comparator Open Drain O/P, 2 μs 5.5V 900 mV 4-Pin DFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
203-3496
제조사 부품 번호:
TS883IQ2T
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Comparator Type

Dual

Product Type

Comparator

Mount Type

Surface

Package Type

DFN

Output Type

Open Drain

Number of Channels

2

Typical Response Time

2μs

Pin Count

4

Minimum Supply Voltage

900mV

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

2.15mm

Height

600μm

Series

TS883

Width

2.15mm

Standards/Approvals

No

Supply Current

480nA

Automotive Standard

No

The STMicroelectronics TS883 is a rail-to-rail 0.9V Nano power, open drain dual comparators. It features an ultra low supply current of 250 nA typical per operator with rail-to-rail input capability and open-drain output. Can be used in a wide range of portable applications which is possible due to the performance of these comparator. This series of comparator can be used over a wide temperature range of -40 to +125 °C which keeps the current consumption at an ultra low level.

Propagation delay is typically 2 μs

Minimize battery supply leakage

Enhances the battery lifetime

ESD tolerance of about 8 kV HBM

관련된 링크들