HARTING, Dust Protection Cover Connector Housing Surface, 4+2E Screw, 600V 40A
- RS 제품 번호:
- 547-2359
- 제조사 부품 번호:
- 09120080901
- 제조업체:
- HARTING
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩29,580.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
- 추가로 2026년 12월 17일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 2 | ₩29,580.00 |
| 3 - 4 | ₩28,920.00 |
| 5 + | ₩28,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 547-2359
- 제조사 부품 번호:
- 09120080901
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Product Type | Connector Housing | |
| Pole Format | 4+2E | |
| Voltage | 600V | |
| Current | 40A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Material | Thermoplastic | |
| Housing Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Cable Diameter | 26.7mm | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | Dust Protection Cover | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Product Type Connector Housing | ||
Pole Format 4+2E | ||
Voltage 600V | ||
Current 40A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Material Thermoplastic | ||
Housing Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Cable Diameter 26.7mm | ||
Termination Type Screw | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series Dust Protection Cover | ||
- COO (Country of Origin):
- DE
Han Q socket and covers
Han Q flush-mounted plastic socket for 4 + 2 poles + PE module, with PG16 cable input.
Han Q 8/0 covers with PG16 or M25 cable input.
Han Q sealing cap with bracket.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
관련된 링크들
- HARTING, Dust Protection Cover Connector Housing Surface Mount Socket, 4P+2E, Screw Down Termination
- HARTING Dust Cover, Han S Series, For Use With Screw Mounted Housing
- HARTING Dust Cover, Han Compact Series, For Use With Bulkhead Mounted Housing
- HARTING Dust Cover, Han HPR Compact Series, For Use With Bulkhead Mounted Housing
- HARTING Dust Cover, Han HPR Series, For Use With Housing
- HARTING Dust Cover, Han Ex Series, For Use With Housing
- HARTING Dust Cover, Han B Series, For Use With Housing
- HARTING Dust Cover, Han HPR Series, For Use With Surface Mounted Housing