Bulgin, EXP Power Connector Panel Mount, 6 Solder, 50V ac 3A
- RS 제품 번호:
- 261-5799
- Distrelec 제품 번호:
- 303-89-589
- 제조사 부품 번호:
- PX0635
- 제조업체:
- Bulgin
대량 구매 할인 받기
25개 더 담고 ₩7,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩11,200.00
일시적 품절
- 2027년 3월 15일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩11,200.00 | - |
| 25 - 99 | ₩10,920.00 | ₩7,000.00 |
| 100 + | ₩10,660.00 | ₩54,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-5799
- Distrelec 제품 번호:
- 303-89-589
- 제조사 부품 번호:
- PX0635
- 제조업체:
- Bulgin
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bulgin | |
| Pole Format | 6 | |
| Product Type | Power Connector | |
| Current | 3A | |
| Voltage | 50V ac | |
| Connector Gender | Male | |
| Mount Type | Panel Mount | |
| Contact Material | Brass | |
| Housing Material | Polyester | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Cable Diameter | 22mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Contact Plating | Silver | |
| Standards/Approvals | No | |
| Series | EXP | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bulgin | ||
Pole Format 6 | ||
Product Type Power Connector | ||
Current 3A | ||
Voltage 50V ac | ||
Connector Gender Male | ||
Mount Type Panel Mount | ||
Contact Material Brass | ||
Housing Material Polyester | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Cable Diameter 22mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 60°C | ||
Contact Plating Silver | ||
Standards/Approvals No | ||
Series EXP | ||
- COO (Country of Origin):
- TN

6-Way Polarised Plugs & Sockets
6 pole appliance inlet connectors designed for industrial use. Moulded from phenolic and glass filled nylon, the cable socket incorporates fully shrouded contacts and a cable strain relief. Both plug and socket feature solder terminations and an internal key way, which ensures correct polarisation when mated.
Warning
These connectors are only suitable for making mains connections when inaccessible, except by the use of a tool. Otherwise limited to 50V operation.
관련된 링크들
- Bulgin, EXP Power Connector Cable Solder, 50V ac 3A
- Bulgin, PX Power Connector Panel Mount, 8 Solder, 250V ac 6A
- Bulgin, PX Power Connector Panel, 8 Solder, 250V 6A
- Bulgin Miniature Power Connector Panel Solder, 250V 3A
- Bulgin Miniature Power Connector Panel Mount Solder, 250V ac 3A
- Bulgin Power Connector Panel Mount, 8 Solder, 250V ac 6A
- Bulgin, PX0646 Miniature Power Connector Cable, 2+E Solder, 250V ac 3A
- Bulgin Power Connector Panel Mount, 4 Solder, 250V ac 3A