TE Connectivity, CPC Connector Housing Cable, 600V ac
- RS 제품 번호:
- 260-2750
- 제조사 부품 번호:
- 796450-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 260-2750
- 제조사 부품 번호:
- 796450-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Connector Housing | |
| Voltage | 600V ac | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Series | CPC | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Connector Housing | ||
Voltage 600V ac | ||
Connector Gender Male | ||
Mount Type Cable | ||
Housing Material Nylon | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Series CPC | ||
- COO (Country of Origin):
- MX
The TE Connectivity circular power connectors with wire to wire connector system. Pin type connector with reverse gender.
Black Housing color
Nylon housing material
Circular connector shell size 17
Straight body orientation
관련된 링크들
- TE Connectivity, CPC Connector Housing Cable, 600V ac
- TE Connectivity, CPC Connector Housing Panel Mount Wire & Cable, 600V ac
- TE Connectivity, CPC Connector Housing Panel Mount, 600V ac
- TE Connectivity, AMP CPC Connector Housing Panel Mount, 600V ac
- TE Connectivity, CPC Connector Housing Free Hanging Wire & Cable, 250V ac
- TE Connectivity, CPC Power Connector Panel Mount, 600V ac
- TE Connectivity, CPC Connector Housing Panel Mount, 250V ac
- TE Connectivity, CPC Power Connector Panel Mount, 16, 600V ac