TE Connectivity Backplane Connector Through Hole, 4, 250V 10A
- RS 제품 번호:
- 164-4187
- Distrelec 제품 번호:
- 304-53-066
- 제조사 부품 번호:
- 5223995-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
92개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 46 units)*
₩742,256.00
일시적 품절
- 2027년 1월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* | 절감 |
|---|---|---|---|
| 46 - 46 | ₩16,136.00 | ₩742,238.00 | - |
| 92 - 138 | ₩15,812.00 | ₩727,398.00 | 2% |
| 184 + | ₩15,496.00 | ₩712,844.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 164-4187
- Distrelec 제품 번호:
- 304-53-066
- 제조사 부품 번호:
- 5223995-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Pole Format | 4 | |
| Product Type | Backplane Connector | |
| Current | 10A | |
| Voltage | 250V | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PET | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold over Palladium Nickel over Nickel | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Pole Format 4 | ||
Product Type Backplane Connector | ||
Current 10A | ||
Voltage 250V | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Contact Material Phosphor Bronze | ||
Housing Material PET | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold over Palladium Nickel over Nickel | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Z-PACK™ HS3 Connectors
The TE Conectivity Z-PACK HS3 board to board backplane connector system has been designed for high speed serial data transfer. The controlled impedance microstrip path incorporated into the design of the Z-PACK HS3 minimises crosstalk and signal degradation. The HS3 is compatible with other Z-PACK family connectors as well as the Universal Power Module (UPM). The HS3 supports data rates of 6.2+ Gbits/s per differential pair.
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
관련된 링크들
- TE Connectivity Backplane Connector Through Hole, 4, 250V 10A
- TE Connectivity, 1996220 Connector Backplane Connector, Vertical Female, 3 Way
- TE Connectivity, MULTIGIG RT 3 1.8 mm Pitch Backplane Connector High Speed Backplane Connector, Vertical Female, 16
- TE Connectivity, OCP Power Cable Assembly Power Backplane Connector, Straight Male, 2 Way
- ERNI, ERmet 2 mm Pitch Universal Power Module Backplane Connector, Vertical Female, 5 Column, 4 Row, 7 Way
- ERNI, ERmet 2 mm Pitch Universal Power Module Backplane Connector, Vertical Female, 5 Column, 4 Row, 5 Way
- ERNI, ERmet 2 mm Pitch Universal Power Module Backplane Connector, Vertical Female, 5 Column, 4 Row, 6 Way
- TE Connectivity, Commercial MATE-N-LOK Pin Housing Through Hole, 3 Solder, 250V ac 13A