TE Connectivity, MATE-N-LOK Wire to Wire Connector Panel, 2 Crimp, 600V ac 9.5A
- RS 제품 번호:
- 135-4498
- 제조사 부품 번호:
- 172233-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2000개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 1000 units)*
₩878,000.00
일시적 품절
- 2027년 1월 11일 부터 2,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 1000 - 1000 | ₩878.00 | ₩878,400.00 | - |
| 2000 - 3000 | ₩852.00 | ₩852,000.00 | 2% |
| 4000 + | ₩826.00 | ₩826,400.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 135-4498
- 제조사 부품 번호:
- 172233-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Pole Format | 2 | |
| Product Type | Wire to Wire Connector | |
| Current | 9.5A | |
| Voltage | 600V ac | |
| Mount Type | Panel | |
| Connector Gender | Female | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | MATE-N-LOK | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Pole Format 2 | ||
Product Type Wire to Wire Connector | ||
Current 9.5A | ||
Voltage 600V ac | ||
Mount Type Panel | ||
Connector Gender Female | ||
Housing Material Nylon | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series MATE-N-LOK | ||
TE Connectivity Mini-Universal MATE-N-LOK Free Hanging Receptacle Housings
Mini-Universal MATE-N-LOK free hanging receptacle style housings with a 4.14mm centreline for use in wire to wire applications. These Mini-Universal MATE-N-LOK receptacle housings have a compact, Durable design and are fully polarized with a postitive locking mechanism to ensure accurate and secure mating. Both pin and socket contacts can be accommodated in the same housing
The housings are MADE from either UL94V-0 or UL94V-2 white nylon, please refer to datasheet for details.
For contacts see stock numbers 680-5040 typically
For mating plug style housings see stock number 483-8556 typically
TE Connectivity Mini-Universal MATE-N-LOK Connector System
관련된 링크들
- TE Connectivity, MATE-N-LOK Wire to Wire Connector Panel, 2 Crimp, 600V ac 9.5A
- TE Connectivity, MATE-N-LOK Wire to Wire Connector Panel, 10 Crimp, 600V ac 9A
- TE Connectivity, MATE-N-LOK Wire to Wire Connector Panel, 8 Crimp, 600V ac 9A
- TE Connectivity, MATE-N-LOK Wire to Wire Connector Panel, 6 Crimp, 600V ac 9.5A
- TE Connectivity, MATE-N-LOK Wire to Wire Connector Panel, 2 Crimp, 600 V ac, 600V dc 9.5A
- TE Connectivity, MATE-N-LOK Wire to Wire Connector Cable, 10 Crimp, 600V ac 9A
- TE Connectivity, MATE-N-LOK Wire to Wire Connector Cable, 6 Crimp, 600V ac 9A
- TE Connectivity, MATE-N-LOK Wire to Wire Connector Cable, Cable, 8 Crimp, 600V 9.5A