Transcend CF180I Compact Flash Industrial Grade 256 MB SLC Compact Flash Card

Subtotal (1 unit)*

₩382,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 31 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩382,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-9728
제조사 부품 번호:
TS256MCF180I
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Memory Size

256MB

Product Type

Compact Flash Card

Industrial Grade

Yes

Memory Card Format

Compact Flash

NAND Type

SLC

Model Number

CF180I

Standards/Approvals

No

제외

Transcend Compact Flash Card, 256 MB Capacity, SLC Nand - TS256MCF180I


This compact flash card offers a storage capacity of 256 MB. Designed for demanding environments, it adheres to the CompactFlash specification 6.0 and features a rugged design suitable for industrial applications. With dimensions of 42.8mm x 36.4mm x 3.3mm, it supports both extended and wide temperature ranges for optimal performance.

Features & Benefits


• High-speed data transfer rate enhances performance for critical applications

• Static Data Refresh technology ensures data integrity over time

• Compliant with RoHS standards for environmental safety

• Power Loss Protection safeguards data during unexpected outages

• Exceptional endurance with 10,000 insertion/removal cycles

• Supports multiple operation modes for versatility in use

Applications


• Used for embedded systems requiring reliable memory storage

• Employed in medical instruments demanding consistent performance

• Utilised in road surveillance systems for data logging

• Ideal for automation equipment where data reliability is essential

What ensures the durable performance of this storage solution in harsh environments?


It features a wide temperature range of -40°C to +85°C, allowing it to function reliably in extreme conditions. Furthermore, its use of high-quality SLC NAND offers improved endurance for varied applications.

How does the Power Loss Protection feature function to secure data?


Power Loss Protection is designed to maintain data integrity by preventing loss during sudden power interruptions, making it essential for mission-critical applications where data reliability is paramount.

Can this card be used in different operating modes?


Yes, it supports PC Card Memory mode, PC Card IO mode, and True IDE mode, offering flexibility for various devices and applications requiring different communication standards.

관련된 링크들