InnoDisk 1ME2 Compact Flash Industrial Grade 256 GB MLC Compact Flash Card

공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
RS 제품 번호:
252-3040
제조사 부품 번호:
DECFC-B56YA2BC1DC
제조업체:
InnoDisk
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

InnoDisk

Memory Size

256GB

Product Type

Compact Flash Card

Industrial Grade

Yes

Memory Card Format

Compact Flash

NAND Type

MLC

Model Number

1ME2

Read Speed

90Mbps

Write Speed

60Mbps

Standards/Approvals

CF 6.0, RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The InnoDisk Industrial CompactFlash® 1ME2 Memory Card (iCF 1ME2) products provide high capacity solid-state flash memory that electrically complies with the true IDE mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot. Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 1ME2 memory cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features an extremely lightweight, reliable, low-profile form factor. Industrial CompactFlash® 1ME2 (iCF 1ME2) support advanced PIO (0-4), Ultra DMA (0-6) transfer mode, multi-sector transfers, and LBA addressing. Furthermore, the 1ME2 series support iPowerDuard with voltage power-down detection for full power-down robustness.

CF 6.0 standard compatible

Supporting PIO 0-6/UDMA 0-6 in True-IDE mode

Write protection security

Read disturb management

Secure erase

iPowerguard

iDataguard

관련된 링크들