InnoDisk 1ME2 Compact Flash Industrial Grade 256 GB MLC Compact Flash Card

Subtotal (1 unit)*

₩472,420.00

Add to Basket
수량 선택 또는 입력
공급 부족
  • 추가로 2026년 10월 19일 부터 3 개 단위 배송
당사의 현재 재고는 제한중이며, 제조사측에서는 공급 부족을 예상하고 있습니다.
수량
한팩당
1 +₩472,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-3035
제조사 부품 번호:
DECFC-64GYA2BC1DC
제조업체:
InnoDisk
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

InnoDisk

Product Type

Compact Flash Card

Memory Size

256GB

Memory Card Format

Compact Flash

Industrial Grade

Yes

NAND Type

MLC

Read Speed

90Mbps

Model Number

1ME2

Write Speed

60Mbps

Standards/Approvals

CF 6.0, RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The InnoDisk Industrial CompactFlash® 1ME2 Memory Card (iCF 1ME2) products provide high capacity solid-state flash memory that electrically complies with the true IDE mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot. Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 1ME2 memory cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features an extremely lightweight, reliable, low-profile form factor. Industrial CompactFlash® 1ME2 (iCF 1ME2) support advanced PIO (0-4), Ultra DMA (0-6) transfer mode, multi-sector transfers, and LBA addressing. Furthermore, the 1ME2 series support iPowerDuard with voltage power-down detection for full power-down robustness.

CF 6.0 standard compatible

Supporting PIO 0-6/UDMA 0-6 in True-IDE mode

Write protection security

Read disturb management

Secure erase

iPowerguard

iDataguard

관련된 링크들