Transcend Compact Flash 32 GB MLC Compact Flash Card

Subtotal (1 unit)*

₩398,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩398,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-1649
Distrelec 제품 번호:
300-76-850
제조사 부품 번호:
TS32GCF800
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Memory Size

32GB

Product Type

Compact Flash Card

Memory Card Format

Compact Flash

X Speed Rating

800x

NAND Type

MLC

Read Speed

120Mbps

Write Speed

60Mbps

Standards/Approvals

FCC, CE, BSMI

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
TW

Transcend Compact Flash Card, 32GB Memory Size, 120Mbps Read Speed - TS32GCF800


This Compact flash card is a removable storage medium designed for high-throughput data capture and retention in industrial and professional settings. It provides solid-state storage suitable for imaging, data logging and embedded systems where sustained read/write performance and extended temperature tolerance are required.

Features and Benefits:


• 120Mbps sustained read throughput enabling fast file access
• 60Mbps sustained write rate supporting continuous recording
• 32GB storage size accommodating large datasets and media files
• 800x speed rating optimising compatibility with legacy host devices

Applications


• Suitable for DSLR and video workflows requiring steady write speeds
• Ideal for industrial automation data logging in extreme temperatures
• Used with embedded controllers in electrical and electronic projects
• Can be used for field inspection imaging in mechanical maintenance

How does the card behave in long sequential transfers?


The card sustains up to 60Mbps sequential writes and up to 120Mbps sequential reads for continuous capture tasks.

Which flash cell type is implemented and what is the implication?


It uses MLC NAND which balances write endurance and cost for moderate duty cycles.

What environmental extremes can it tolerate during operation?


It operates reliably from -25°C up to 85°C, suitable for high-temperature and cold-start scenarios.

관련된 링크들