InnoDisk iCF4000 Compact Flash Industrial Grade 128 MB SLC Compact Flash Card

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
183-9368
제조사 부품 번호:
DC1M-128D31C1SB
제조업체:
InnoDisk
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

InnoDisk

Product Type

Compact Flash Card

Memory Size

128MB

Industrial Grade

Yes

Memory Card Format

Compact Flash

NAND Type

SLC

Read Speed

40Mbps

Model Number

iCF4000

Write Speed

20Mbps

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Innodisk Industrial CompactFlash® 4000 Memory Card (iCF 4000) provides high capacity solid-state flash memory storage. The original CF form factor card can be used in any system that has a CF slot. Designed to replace traditional rotating disk drives, the ICF4000 Memory Cards are ideal embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features an extremely lightweight, reliable, low-profile form factor. The ICF4000 supports advanced PIO (0-6), Multiword DMA (0-2), Ultra DMA (0-4) transfer mode, multi-sector transfers, and LBA addressing.

iSMART disk health monitoring

Intelligent error recovery system

Excellent data transfer speed

Mechanical design for anti-vibration

관련된 링크들