InnoDisk iCF4000 Compact Flash Industrial Grade 1 GB Compact Flash Card

공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
RS 제품 번호:
182-8195
제조사 부품 번호:
DC1M-01GD31W1DB
제조업체:
InnoDisk
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

InnoDisk

Memory Size

1GB

Product Type

Compact Flash Card

Memory Card Format

Compact Flash

Industrial Grade

Yes

Model Number

iCF4000

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
TW

InnoDisk iCF4000 1GB Compact Flash Card


The Innodisk Industrial CompactFlash 4000 Memory Card (iCF 4000) products provide high capacity solid-state flash memory. The ability to electrically compile using the true IDE Mode that is electrically compatible with an IDE disk drive makes for a perfect high capacity solution. The original CF form factor card can be used in any system that has a CF slot. Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash 4000 Memory Cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® card features an extremely lightweight, reliable, low-profile form factor that is ideal for on the go use in almost any application.

Industrial CompactFlash® 4000 (iCF 4000) supports advanced PIO (0-6), Multiword DMA (0-2), Ultra DMA (0-4) transfer mode, multi-sector transfers, and LBA addressing.

Features


• iSMART disk health monitoring

• Intelligent error recovery system

• Excellent data transfer speed

• Mechanical design for anti-vibration

• Compact and lightweight design

• Support large variety of modes (PIO, DMA, multi-sector, LBA)

관련된 링크들