Transcend CF300 Compact Flash Industrial Grade 2 GB SLC Compact Flash Card

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
173-9467
제조사 부품 번호:
TS2GCF300
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Product Type

Compact Flash Card

Memory Size

2GB

Industrial Grade

Yes

Memory Card Format

Compact Flash

NAND Type

SLC

Model Number

CF300

Read Speed

24Mbps

Write Speed

14Mbps

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
TW

Transcend Compact Flash Card, 2GB Memory Size, SLC Nand Type - TS2GCF300


This Compact flash card is a solid-state removable storage medium designed for industrial and embedded environments, offering 2GB of non-volatile memory in a CompactFlash format. It is intended for data logging, firmware storage and on-board programme storage where sustained write cycles and reliable operation across a wide temperature range are required.

Features and Benefits:


• 2GB capacity provides fixed storage for firmware and data
• SLC NAND delivers enhanced endurance for repeated writes
• 24Mbps read speed enables prompt data retrieval
• 14Mbps write speed supports sustained data recording
• Operates from -25°C to 85°C for harsh-temperature installations
• Industrial-grade construction suits continuous industrial operation

Applications


• Suitable for embedded systems requiring stable storage
• Used with industrial controllers and data loggers
• Ideal for vehicle-mounted electronics in varying climates
• Can be used for factory automation memory expansion
• Used for field devices needing Durable removable media

What type of flash cell technology is implemented?


The card uses single-level cell NAND which prioritises write endurance and stable data retention.

What temperature extremes can the card tolerate during operation?


It functions across a range from -25°C up to 85°C to accommodate cold starts and high-heat environments.

How do read and write rates affect deployment in data-logging equipment?


A 24Mbps read rate reduces retrieval latency while a 14Mbps write rate supports continuous logging without frequent buffering.

Is this card intended for consumer electronics or specialised use?


The specification indicates an industrial focus, making it suitable for equipment requiring rugged, long-life memory.

관련된 링크들