Norgren Compact Air Bellows PM/31042, 2 convolution 85 mm

Subtotal (1 unit)*

₩625,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩625,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
212-9304
제조사 부품 번호:
PM/31042
제조업체:
Norgren
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Norgren

Product Type

Compact Air Bellows

Series

PM31000

Nominal Diameter

114.3mm

Number of Convolutions

2

Stroke Length

85mm

Port Size

G 3/8

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-40°C

Minimum Installation Height

65mm

Maximum Installation Height

150mm

Maximum Operating Temperature

130°C

Weight

950g

Standards/Approvals

No

제외

COO (Country of Origin):
FR

IMI Norgren Compact Air Bellows, 114.3mm Nominal Diameter, 950g Weight - PM/31000 Series - PM/31042


Looking for a device that can take care of the heavy lifting for you? Pick these compact air bellows from IMI Norgren to raise and lower weighty or oddly-shaped equipment. Thanks to an integrated spring mechanism, they offer frictionless operation, which reduces wear and ensures a long lifespan. No lubrication is needed to keep them running smoothly, so maintenance is cut out of the picture. As they perform reliably in a temperature range between -30°C and +50°C, the bellows won't break a sweat in demanding environments.

Features & Benefits


• Vibration control helps prevent misalignment and damage

• Weighs only 950g, putting little strain on your assembly

• Compact nominal diameter of 114.3mm saves space in installations

Applications


• Automated conveyor systems

• Pressure rollers

• Tension belts

• Railway systems

• Medical imaging applications

What operating pressure can the air bellows handle?


They tolerate a maximum operating pressure of 8 bar, for use in medium-duty applications.

Can I use this device in high-humidity settings?


Yes, its aluminium end plates stand up to corrosion in tough moist environments such as marine yards.

관련된 링크들